Coupled Inductors:

6 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87T9028

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
-
1.15A
1.41A
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
85W3285

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
-
1.15A
1.41A
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
54K4501

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.620
2000+
$1.520
4000+
$1.370
6000+
$1.320
10000+
$1.270
Min: 1100 / Mult: 1100
DRQ Series
49.64µH
-
1.15A
1.41A
0.216ohm
-
0.6
7.6mm
7.6mm
4.45mm
Surface Mount
125°C
-40°C
52K7959

RoHS

Each (Supplied on Cut Tape)
250+
$10.720
Min: 300 / Mult: 300
Min: 300 / Mult: 300
VERSA-PAC Series
5.7µH
-
1.26A
1.41A
0.09ohm
0.083µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
27K7282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.990
Min: 1100 / Mult: 1100
DRQ Series
49.64µH
47µH
1.15A
1.41A
0.216ohm
-
0.6
7.6mm
7.6mm
4.45mm
-
125°C
-40°C
27K9528

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$9.680
400+
$9.490
800+
$9.250
1600+
$8.760
2400+
$8.390
Min: 300 / Mult: 300
VERSA-PAC Series
5.7µH
-
1.26A
1.41A
0.09ohm
0.083µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK