Coupled Inductors:

5 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$1.990
25+
$1.890
50+
$1.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
27K7213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.377
25+
$0.377
50+
$0.377
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
DRQ Series
47.47µH
2.71A
3.24A
0.074ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
125°C
-40°C
-
14T0946

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.340
1000+
$1.280
2000+
$1.170
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 800 / Mult: 400
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
06X7451

RoHS

Each (Supplied on Cut Tape)
250+
$2.040
Min: 1600 / Mult: 400
Min: 1600 / Mult: 400
SRF1260A Series
47µH
2.71A
3.24A
0.086ohm
12.5mm x 12.5mm x 6mm
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
54K4432

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.810
1000+
$1.710
2000+
$1.610
4000+
$1.450
6000+
$1.390
More Pricing...
Min: 600 / Mult: 600
DRQ Series
47.47µH
2.71A
3.24A
0.074ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
125°C
-40°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK