Fixed Value Inductors:

99 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B0537

RoHS

Date/Lot Code

Each
1+
$60.820
5+
$60.820
10+
$60.820
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
66F7271

RoHS

Each
1+
$71.100
5+
$69.950
10+
$68.660
25+
$67.830
50+
$67.180
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
51R4245

RoHS

Each
1+
$44.590
5+
$41.030
10+
$37.450
25+
$35.890
50+
$32.030
More Pricing...
Min: 1 / Mult: 1
194 Series
4H
90mA
108ohm
± 15%
-
-
66F7258

RoHS

Each
1+
$85.210
5+
$78.380
10+
$71.550
25+
$67.530
50+
$66.760
More Pricing...
Min: 1 / Mult: 1
193 Series
5H
200mA
65ohm
± 15%
-
-
24B8755

RoHS

Each
1+
$589.750
5+
$564.920
10+
$540.090
Min: 1 / Mult: 1
195-196 Series
100mH
10A
0.42ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$16.530
5+
$15.860
10+
$15.170
25+
$14.500
Min: 1 / Mult: 1
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
66F7251

RoHS

Each
1+
$112.040
5+
$109.530
10+
$107.010
25+
$99.540
50+
$98.840
More Pricing...
Min: 1 / Mult: 1
193 Series
200mH
2A
1.7ohm
± 15%
-
-
91B0323

RoHS

Each
1+
$17.160
5+
$16.450
10+
$15.750
25+
$15.030
Min: 1 / Mult: 1
C Series
1H
240mA
50ohm
-20% to +50%
-
-
66F7270

RoHS

Each
1+
$63.470
5+
$62.440
10+
$61.290
25+
$60.550
50+
$59.980
Min: 1 / Mult: 1
153-159 Series
10mH
5A
0.16ohm
± 15%
-
-
66F7264

RoHS

Each
1+
$36.870
5+
$36.250
10+
$35.660
25+
$35.090
50+
$34.530
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1.5mH
5A
70mohm
± 15%
-
-
01M8908

RoHS

Each
1+
$12.000
10+
$11.540
25+
$10.210
50+
$9.560
100+
$8.690
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
100mohm
-
-
Through Hole
66F7274

RoHS

Each
1+
$66.800
5+
$65.720
10+
$64.500
25+
$63.730
50+
$63.110
More Pricing...
Min: 1 / Mult: 1
153-159 Series
10mH
125mA
155ohm
± 15%
-
-
24B7478

RoHS

Each
1+
$29.430
5+
$26.810
10+
$24.190
25+
$22.380
50+
$21.130
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2H
100mA
175ohm
± 15%
-
-
89C0317

RoHS

Each
1+
$530.580
5+
$512.490
10+
$494.400
Min: 1 / Mult: 1
195-196 Series
2.5mH
75A
8mohm
± 15%
-
-
24B8732

RoHS

Each
1+
$657.330
5+
$633.350
10+
$609.370
Min: 1 / Mult: 1
195-196 Series
500mH
150A
1.8mohm
± 15%
-
-
94F8643

RoHS

Date/Lot Code

Each
1+
$61.090
5+
$61.090
10+
$61.090
Min: 1 / Mult: 1
C Series
10mH
12.5A
100mohm
-20% to +50%
-
-
28Y0708

RoHS

Each
1+
$149.820
5+
$145.250
10+
$140.670
25+
$138.950
50+
$138.310
More Pricing...
Min: 1 / Mult: 1
195-196 Series
70mH
4A
600mohm
± 15%
-
-
66F7288

RoHS

Each
1+
$57.950
5+
$57.020
10+
$55.970
25+
$55.280
50+
$54.750
More Pricing...
Min: 1 / Mult: 1
153-159 Series
5H
150A
105ohm
± 15%
-
-
24B8756

RoHS

Each
1+
$196.190
5+
$182.110
10+
$168.030
25+
$166.170
Min: 1 / Mult: 1
195-196 Series
100mH
5A
0.64ohm
± 15%
-
-
66F7286

RoHS

Each
1+
$49.490
5+
$45.110
10+
$40.730
25+
$37.680
50+
$35.540
More Pricing...
Min: 1 / Mult: 1
153-159 Series
15H
75A
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+
$47.440
5+
$43.640
10+
$39.830
25+
$36.110
50+
$34.060
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1H
300mA
40ohm
± 15%
-
-
24B7415

RoHS

Each
1+
$7.230
5+
$7.060
10+
$6.870
25+
$6.740
50+
$6.620
More Pricing...
Min: 1 / Mult: 1
1537 Series
500mH
260mA
0.26ohm
± 5%
-
Axial Leaded
52F9523

RoHS

Each
1+
$395.250
5+
$370.250
10+
$345.230
Min: 1 / Mult: 1
195-196 Series
5H
30A
0.023ohm
± 15%
-
-
66F7260

RoHS

Each
1+
$112.370
5+
$103.380
10+
$94.390
25+
$90.730
50+
$85.620
Min: 1 / Mult: 1
193 Series
2.6H
300mA
21ohm
± 15%
-
-
66F7262

RoHS

Each
1+
$173.180
5+
$164.480
10+
$155.770
25+
$146.040
Min: 1 / Mult: 1
193 Series
10mH
300mA
63ohm
± 15%
-
-
1-25 of 99 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK