Fixed Value Inductors:
99 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $16.690 5+ $15.570 10+ $15.020 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | - | |||||
Each | 1+ $615.390 5+ $592.520 10+ $569.640 | 195-196 Series | 100mH | 10A | 0.42ohm | ± 15% | - | - | ||||||
Each | 1+ $129.380 5+ $120.270 10+ $111.140 25+ $106.230 | 193 Series | 200mH | 2A | 1.7ohm | ± 15% | - | - | ||||||
Each | 1+ $73.230 5+ $72.050 10+ $70.720 25+ $69.870 50+ $69.190 | 153-159 Series | 2.5mH | 10A | 0.044ohm | ± 15% | - | - | ||||||
Each | 1+ $65.370 5+ $64.310 10+ $63.130 25+ $62.370 50+ $61.780 More Pricing... | 153-159 Series | 10mH | 5A | 0.16ohm | ± 15% | - | - | ||||||
Each | 1+ $37.970 5+ $37.340 10+ $36.740 25+ $36.150 50+ $35.560 More Pricing... | 153-159 Series | 1.5mH | 5A | 70mohm | ± 15% | - | - | ||||||
Each | 1+ $45.950 5+ $42.260 10+ $38.560 25+ $36.410 50+ $33.650 More Pricing... | 194 Series | 4H | 90mA | 108ohm | ± 15% | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ $17.560 5+ $16.830 10+ $16.090 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | - | |||||
Each | 1+ $88.140 5+ $81.660 10+ $75.160 25+ $69.560 50+ $69.180 More Pricing... | 193 Series | 5H | 200mA | 65ohm | ± 15% | - | - | ||||||
Each | 1+ $12.800 10+ $12.300 25+ $10.870 50+ $10.180 100+ $9.250 More Pricing... | SMV Series | 210µH | 4A | 100mohm | - | - | Through Hole | ||||||
Each | 1+ $68.810 5+ $67.690 10+ $66.430 25+ $65.640 50+ $65.000 More Pricing... | 153-159 Series | 10mH | 125mA | 155ohm | ± 15% | - | - | ||||||
Each | 1+ $30.310 5+ $27.620 10+ $24.930 25+ $23.070 50+ $22.040 More Pricing... | 153-159 Series | 2H | 100mA | 175ohm | ± 15% | - | - | ||||||
Each | 1+ $523.050 5+ $511.110 10+ $499.180 | 195-196 Series | 2.5mH | 75A | 8mohm | ± 15% | - | - | ||||||
Each | 1+ $687.890 5+ $665.300 10+ $642.710 | 195-196 Series | 500mH | 150A | 1.8mohm | ± 15% | - | - | ||||||
Each | 1+ $163.010 5+ $152.330 10+ $141.660 25+ $138.830 | 195-196 Series | 70mH | 4A | 600mohm | ± 15% | - | - | ||||||
Each | 1+ $51.060 5+ $46.910 10+ $42.760 25+ $39.600 50+ $37.340 More Pricing... | 153-159 Series | 15H | 75A | 411ohm | ± 15% | - | - | ||||||
Each | 1+ $48.900 5+ $45.370 10+ $41.830 25+ $38.710 50+ $36.510 More Pricing... | 153-159 Series | 1H | 300mA | 40ohm | ± 15% | - | - | ||||||
Each | 1+ $206.200 5+ $191.360 10+ $176.530 25+ $174.610 | 195-196 Series | 100mH | 5A | 0.64ohm | ± 15% | - | - | ||||||
Each | 1+ $380.640 5+ $362.750 10+ $344.860 | 195-196 Series | 50mH | 10A | 0.165ohm | ± 15% | - | - | ||||||
Each | 1+ $59.680 5+ $58.730 10+ $57.640 25+ $56.940 50+ $56.400 More Pricing... | 153-159 Series | 5H | 150A | 105ohm | ± 15% | - | - | ||||||
Each | 1+ $116.390 5+ $107.760 10+ $99.130 25+ $90.310 | 193 Series | 2.6H | 300mA | 21ohm | ± 15% | - | - | ||||||
Each | 1+ $7.450 5+ $7.270 10+ $7.070 25+ $6.940 50+ $6.820 More Pricing... | 1537 Series | 500mH | 260mA | 0.26ohm | ± 5% | - | Axial Leaded | ||||||
Each | 1+ $412.590 5+ $388.890 10+ $365.170 | 195-196 Series | 5H | 30A | 0.023ohm | ± 15% | - | - | ||||||
Each | 1+ $189.120 5+ $173.130 10+ $157.140 25+ $154.010 | 193 Series | 10mH | 300mA | 63ohm | ± 15% | - | - | ||||||
Each | 1+ $31.740 5+ $28.750 10+ $25.750 25+ $24.160 50+ $23.170 More Pricing... | 1540 Series | 4H | 1.75A | 1.16ohm | ± 15% | - | Radial Leaded | ||||||