Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3848

RoHS

Each
500+
$1.030
1000+
$1.030
Min: 864 / Mult: 864
5800 Series
680µH
250mA
1.61ohm
± 10%
86K7324

RoHS

Each
1000+
$1.310
Min: 5100 / Mult: 300
4600 Series
3.9µH
1A
0.45ohm
± 10%
63K2763

RoHS

Each
2500+
$1.420
Min: 5040 / Mult: 144
5200 Series
125µH
3.5A
0.08ohm
± 20%
63K3852

RoHS

Each
500+
$1.090
1000+
$1.090
Min: 864 / Mult: 864
5800 Series
820µH
200mA
1.96ohm
± 10%
63K3813

RoHS

Each
500+
$1.040
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
10mH
50mA
26.4ohm
± 10%
63K3841

RoHS

Each
500+
$0.981
1000+
$0.839
Min: 864 / Mult: 864
5800 Series
4.7mH
100mA
10.5ohm
± 10%
63K2765

RoHS

Date/Lot Code

Each
10+
$1.720
Min: 5040 / Mult: 144
5200 Series
500µH
2A
0.26ohm
± 20%
63K3878

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
27mH
125mA
22.7ohm
± 10%
63K3870

RoHS

Each
500+
$1.950
1000+
$1.940
Min: 864 / Mult: 864
5900 Series
18mH
158mA
14.8ohm
± 10%
53K4782

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
100µH
1.6A
0.084ohm
± 15%
63K3764

RoHS

Each
2500+
$1.490
Min: 5100 / Mult: 300
4600 Series
10mH
500mA
1.5ohm
± 10%
63K2756

RoHS

Each
1+
$6.670
Min: 2000 / Mult: 40
5200 Series
3.35µH
20A
0.01ohm
± 20%
53K4787

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
120µH
1.6A
0.113ohm
± 15%
63K3818

RoHS

Each
500+
$0.955
1000+
$0.850
Min: 864 / Mult: 864
5800 Series
15µH
1.28A
0.04ohm
± 10%
53K4733

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
10mH
2.8A
0.033ohm
± 15%
63K3846

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
6.8µH
1.28A
0.026ohm
± 10%
63K3814

RoHS

Each
500+
$0.903
1000+
$0.858
Min: 864 / Mult: 864
5800 Series
12µH
1.28A
0.037ohm
± 10%
63K3882

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
3.3mH
400mA
2.53ohm
± 10%
63K3825

RoHS

Each
500+
$1.020
1000+
$0.839
Min: 864 / Mult: 864
5800 Series
18mH
39mA
48.3ohm
± 10%
63K3877

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
2.7mH
400mA
2.06ohm
± 10%
63K3901

RoHS

Each
500+
$1.890
1000+
$1.780
Min: 864 / Mult: 864
5900 Series
6.8µH
250mA
5.69ohm
± 10%
45C2496
Each
Pricing is unavailable. Please contact customer services.
IHD Series
100µH
70mA
76ohm
± 15%
53K4754

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
27mH
1.9A
0.07ohm
± 15%
63K3903

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
8.2µH
4A
0.013ohm
± 10%
63K2759

RoHS

Each
2500+
$1.420
Min: 5040 / Mult: 144
-
-
-
-
-
51-75 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK