Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3833

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
33µH
1.008A
0.075ohm
± 10%
53K4824

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
56mH
100mA
38ohm
± 15%
63K3907

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
82mH
65mA
79.3ohm
± 10%
63K3885

RoHS

Each
500+
$1.640
1000+
$1.540
Min: 864 / Mult: 864
5900 Series
390µH
1.6A
0.281ohm
± 10%
63K3898

RoHS

Each
1+
$2.060
Min: 864 / Mult: 864
5900 Series
6.8µH
4A
0.011ohm
± 10%
86K7325

RoHS

Each
2500+
$1.490
Min: 5100 / Mult: 300
4600 Series
5.5µH
850mA
0.67ohm
± 10%
63K3887

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
39mH
100mA
31.8ohm
± 10%
63K3850

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
8.2µH
1.28A
0.028ohm
± 10%
63K3823

RoHS

Each
500+
$0.919
1000+
$0.918
Min: 864 / Mult: 864
5800 Series
180µH
508mA
0.362ohm
± 10%
53K4831

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
82mH
2A
0.066ohm
± 15%
86K7322

RoHS

Each
2500+
$1.450
Min: 5100 / Mult: 300
4600 Series
1.5µH
1.8A
0.093ohm
± 10%
63K3862

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
12mH
200mA
9.21ohm
± 10%
63K3879

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
3.9µH
4A
0.007ohm
± 10%
63K3880

RoHS

Each
500+
$1.640
Min: 864 / Mult: 864
5900 Series
33µH
4A
0.032ohm
± 10%
63K3822

RoHS

Each
500+
$1.020
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
18µH
1.28A
0.044ohm
± 10%
63K3876

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
270µH
1.6A
0.208ohm
± 10%
63K3864

RoHS

Each
500+
$1.690
1000+
$1.540
Min: 864 / Mult: 864
5900 Series
150µH
1.6A
0.129ohm
± 10%
63K3860

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
120µH
1.6A
0.113ohm
± 10%
63K3896

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
5.6mH
315mA
3.92ohm
± 10%
63K3843

RoHS

Each
500+
$1.070
1000+
$0.973
Min: 864 / Mult: 864
5800 Series
56mH
804mA
0.14ohm
± 10%
63K3906

RoHS

Each
1+
$2.060
10+
$1.880
25+
$1.780
50+
$1.680
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
5900 Series
8.2µH
250mA
6.32ohm
± 10%
63K3826

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
22µH
1.28A
0.05ohm
± 10%
63K3886

RoHS

Each
500+
$1.640
1000+
$1.540
Min: 864 / Mult: 864
5900 Series
3.9µH
400mA
2.75ohm
± 10%
63K3859

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
12mH
4A
0.019ohm
± 10%
57K2530

RoHS

Each
500+
$0.949
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
470µH
315mA
1.15ohm
± 10%
101-125 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK