Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K4729

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
1µH
5.3A
0.009ohm
± 15%
63K3851

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
82µH
804mA
0.152ohm
± 10%
63K3866

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
15mH
200mA
10.5ohm
± 10%
63K3839

RoHS

Each
500+
$0.949
1000+
$0.886
Min: 864 / Mult: 864
5800 Series
4.7µH
1.28A
0.022ohm
± 10%
63K3831

RoHS

Each
500+
$0.951
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
2.7mH
125mA
5.9ohm
± 10%
63K3836

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
39µH
804mA
0.094ohm
± 10%
63K3849

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
6.8mH
82mA
16.3ohm
± 10%
63K3875

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
27µH
4A
0.027ohm
± 10%
63K3892

RoHS

Each
1+
$2.060
Min: 864 / Mult: 864
5900 Series
47mH
100mA
36.1ohm
± 10%
63K3894

RoHS

Each
500+
$1.680
1000+
$1.540
Min: 864 / Mult: 864
5900 Series
56µH
3.2A
0.037ohm
± 10%
30M4446

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
IRF-46 Series
1µH
200mA
8ohm
± 10%
38AH0531
Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
27AC1357

RoHS

Each
1+
$5.760
640+
$5.580
Min: 320 / Mult: 320
B82725A Series
1.8mH
-
-
-
151-163 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK