1.28A Axial Leaded Power Inductors:

10 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3810

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.390
25+
$1.210
50+
$1.180
100+
$1.140
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
5800 Series
10µH
1.28A
0.033ohm
± 10%
63K3818

RoHS

Each
500+
$0.952
1000+
$0.918
Total:$822.53
Min: 864 / Mult: 864
5800 Series
15µH
1.28A
0.04ohm
± 10%
63K3814

RoHS

Each
500+
$0.931
1000+
$0.896
Total:$804.38
Min: 864 / Mult: 864
5800 Series
12µH
1.28A
0.037ohm
± 10%
63K3842

RoHS

Each
500+
$1.130
1000+
$1.090
Total:$976.32
Min: 864 / Mult: 864
5800 Series
5.6µH
1.28A
0.024ohm
± 10%
63K3829

RoHS

Each
500+
$1.040
1000+
$0.893
Total:$898.56
Min: 864 / Mult: 864
5800 Series
27µH
1.28A
0.058ohm
± 10%
63K3850

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Total:$959.04
Min: 864 / Mult: 864
5800 Series
8.2µH
1.28A
0.028ohm
± 10%
63K3822

RoHS

Each
500+
$0.935
1000+
$0.918
Total:$807.84
Min: 864 / Mult: 864
5800 Series
18µH
1.28A
0.044ohm
± 10%
63K3826

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Total:$959.04
Min: 864 / Mult: 864
5800 Series
22µH
1.28A
50mohm
± 10%
63K3832

RoHS

Each
500+
$1.050
1000+
$0.918
Total:$907.20
Min: 864 / Mult: 864
5800 Series
3.9µH
1.28A
0.019ohm
± 10%
63K3839

RoHS

Each
500+
$0.833
1000+
$0.832
Total:$719.71
Min: 864 / Mult: 864
5800 Series
4.7µH
1.28A
0.022ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK