250mA Axial Leaded Power Inductors:

5 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.110
25+
$2.040
50+
$2.020
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
53K4784

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$3.010
25+
$3.010
50+
$3.010
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
63K3848

RoHS

Each
500+
$1.030
1000+
$0.839
Min: 864 / Mult: 864
5800 Series
680µH
250mA
1.61ohm
± 10%
63K3901

RoHS

Each
500+
$1.740
1000+
$1.690
Min: 864 / Mult: 864
5900 Series
6.8mH
250mA
5.69ohm
± 10%
63K3906

RoHS

Each
1+
$2.060
10+
$1.910
25+
$1.890
50+
$1.860
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
5900 Series
8.2mH
250mA
6.32ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK