804mA Axial Leaded Power Inductors:

5 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3840

RoHS

Date/Lot Code

Each
500+
$0.951
1000+
$0.869
Min: 864 / Mult: 864
5800 Series
47µH
804mA
0.109ohm
± 10%
63K3843

RoHS

Each
500+
$0.922
1000+
$0.890
Min: 864 / Mult: 864
5800 Series
56µH
804mA
0.14ohm
± 10%
63K3847

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
68µH
804mA
0.145ohm
± 10%
63K3851

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
82µH
804mA
0.152ohm
± 10%
63K3836

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
39µH
804mA
0.094ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK