1µH Radial Leaded Power Inductors:

17 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2796

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.820
25+
$1.780
50+
$1.720
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
7.5A
10A
0.01ohm
± 20%
13T9779

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.650
25+
$1.620
50+
$1.590
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
8.5A
8A
0.015ohm
± 20%
93AH0306

RoHS

Date/Lot Code

Each
1+
$0.405
250+
$0.318
500+
$0.289
1000+
$0.265
5000+
$0.245
Min: 10 / Mult: 10
-
1µH
Unshielded
18A
22A
0.0043ohm
± 20%
83AH8511

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.400
25+
$1.350
50+
$1.300
100+
$1.150
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
6.9A
15A
0.0135ohm
± 30%
76AH6910

RoHS

Date/Lot Code

Each
1+
$16.760
10+
$16.160
25+
$14.430
50+
$13.600
100+
$12.450
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
1µH
Unshielded
72A
230A
790µohm
± 10%
66AH0215

RoHS

Date/Lot Code

Each
10+
$0.982
25+
$0.863
50+
$0.840
100+
$0.816
500+
$0.747
More Pricing...
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
7.4A
14.9A
0.01ohm
± 20%
93AH0305

RoHS

Date/Lot Code

Each
1+
$0.287
250+
$0.225
500+
$0.205
1000+
$0.188
5000+
$0.174
Min: 10 / Mult: 10
-
1µH
Unshielded
18A
23A
0.003ohm
± 15%
66AH0146

RoHS

Date/Lot Code

Each
10+
$0.574
25+
$0.537
50+
$0.503
100+
$0.468
500+
$0.440
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
3.1A
5.2A
0.03ohm
± 20%
01AH7924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.880
25+
$2.380
50+
$2.280
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1µH
Unshielded
4.5A
10.2A
0.02ohm
± 30%
66AH0167

RoHS

Date/Lot Code

Each
10+
$0.935
25+
$0.820
50+
$0.799
100+
$0.776
500+
$0.682
More Pricing...
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
6.1A
6.4A
0.01ohm
± 20%
50AJ6456

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$3.300
25+
$3.270
50+
$3.050
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
1500 Series
1µH
Unshielded
16.2A
-
0.00276ohm
± 20%
74R9981

RoHS

Each
1+
$0.055
10+
$0.055
100+
$0.055
500+
$0.055
1000+
$0.055
More Pricing...
Min: 1 / Mult: 1
MCSCH895 Series
1µH
Unshielded
7.5A
-
0.006ohm
± 20%
46P8717

RoHS

Each
100+
$0.467
250+
$0.445
500+
$0.420
1000+
$0.405
Min: 200 / Mult: 200
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
± 20%
32M9842

RoHS

Each
100+
$0.630
Min: 1000 / Mult: 200
RLB9012 Series
1µH
Unshielded
10A
-
0.013ohm
± 20%
63K3276

RoHS

Each
100+
$7.500
250+
$7.160
500+
$6.640
Min: 206 / Mult: 206
1120 Series
1µH
Unshielded
11.4A
11.4A
0.003ohm
± 20%
63K3243

RoHS

Each
250+
$7.730
500+
$7.190
Min: 298 / Mult: 298
1110 Series
1µH
Unshielded
9A
9A
0.003ohm
± 20%
93AH0313

RoHS

Date/Lot Code

Each
1+
$0.348
250+
$0.272
500+
$0.248
1000+
$0.228
5000+
$0.211
Min: 5 / Mult: 5
-
1µH
Unshielded
35A
40A
0.00145ohm
± 20%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK