1.2mH Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8668

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$2.250
25+
$2.190
50+
$2.140
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.2mH
Unshielded
400mA
450mA
2.64ohm
± 10%
32M9850

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.709
25+
$0.662
50+
$0.654
100+
$0.646
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
1.2mH
Unshielded
480mA
-
2.9ohm
± 10%
65AK5869

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.190
25+
$1.170
50+
$1.150
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
AIUR-06 Series
1.2mH
Unshielded
610mA
800mA
1.5ohm
± 10%
58AK1913

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$3.350
25+
$3.250
50+
$3.150
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.2mH
Unshielded
700mA
750mA
1.4ohm
± 5%
63K3325

RoHS

Each
100+
$8.660
250+
$8.030
Min: 212 / Mult: 106
1130 Series
1.2mH
Unshielded
2A
2A
0.426ohm
± 10%
01AH7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.370
10+
$3.340
25+
$3.090
50+
$3.080
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
1.2mH
Unshielded
320mA
450mA
2.6ohm
± 10%
28C9400
Each
Pricing is unavailable. Please contact customer services.
1140 Series
1.2mH
Unshielded
5.5A
5.5A
0.232ohm
± 10%
13AC5801

RoHS

Each
1000+
$0.541
2500+
$0.501
Min: 1200 / Mult: 200
RLB Series
1.2mH
Unshielded
300mA
130mA
4ohm
± 10%
66AH0194

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.220
25+
$1.150
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK