1.5µH Radial Leaded Power Inductors:

19 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH8175

RoHS

Each
1+
$21.540
10+
$16.790
25+
$16.200
50+
$15.620
Min: 1 / Mult: 1
WE-HCFT Series
1.5µH
Shielded
75A
125A
400µohm
± 20%
24AJ0719

RoHS

Date/Lot Code

Each
1+
$63.470
5+
$61.650
10+
$59.960
25+
$57.820
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
1.5µH
Shielded
178A
193A
260µohm
± 20%
44W4662

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$2.190
25+
$2.140
50+
$2.060
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5µH
Unshielded
7A
9A
0.01ohm
± 20%
72T2717

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.481
Min: 1 / Mult: 1
1100R Series
1.5µH
Unshielded
2.4A
2.4A
0.03ohm
± 20%
66AH0190

RoHS

Date/Lot Code

Each
10+
$1.140
25+
$1.100
50+
$1.060
100+
$1.020
500+
$0.975
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
66AH0216

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.540
25+
$1.450
50+
$1.400
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
7.1A
12.6A
0.01ohm
± 20%
01AH7826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.720
25+
$2.670
50+
$2.620
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
01AH7869

RoHS

Date/Lot Code

Each
10+
$1.100
25+
$1.020
50+
$0.994
100+
$0.969
500+
$0.898
More Pricing...
Min: 10 / Mult: 10
SBCP Series
1.5µH
Unshielded
2.85A
3.67A
0.024ohm
± 20%
66AH0241

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.840
25+
$1.640
50+
$1.610
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
9.4A
30.9A
0.01ohm
± 20%
66AH0147

RoHS

Date/Lot Code

Each
10+
$1.080
25+
$0.919
50+
$0.852
100+
$0.785
500+
$0.777
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
2.9A
4A
0.03ohm
± 20%
66AH0168

RoHS

Date/Lot Code

Each
10+
$1.070
25+
$1.040
50+
$1.020
100+
$0.999
500+
$0.846
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
4A
4.9A
0.02ohm
± 20%
66AH0309

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.850
25+
$1.690
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
9.4A
25.4A
0.01ohm
± 20%
01AH7902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.580
10+
$3.550
25+
$2.890
50+
$2.840
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
1.5µH
Unshielded
4.5A
13.5A
0.02ohm
± 30%
93AH0307

RoHS

Date/Lot Code

Each
1+
$0.513
250+
$0.403
500+
$0.365
1000+
$0.335
5000+
$0.311
Min: 10 / Mult: 10
-
1.5µH
Unshielded
13A
18A
5050µohm
± 15%
26AM1080

RoHS

Date/Lot Code

Each
1+
$89.480
Min: 1 / Mult: 1
HRP3822X Series
1.5µH
Shielded
120A
193A
260µohm
± 20%
24AJ0720

RoHS

Date/Lot Code

Each
1+
$60.290
5+
$58.560
10+
$56.960
Min: 1 / Mult: 1
IHXL-1500VZ-51 Series
1.5µH
Shielded
178A
193A
260µohm
± 20%
50AJ6460

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$3.050
25+
$3.020
50+
$2.780
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
1500 Series
1.5µH
Unshielded
14.9A
-
3480µohm
± 20%
63K3245

RoHS

Each
1+
$8.280
Min: 298 / Mult: 298
1110 Series
1.5µH
Unshielded
9A
9A
4mohm
± 20%
02AM8155

RoHS

Each
100+
$15.520
250+
$14.410
500+
$13.470
Min: 120 / Mult: 120
IHDM-1107BB-30 Series
1.5µH
Unshielded
91A
134A
410µohm
± 20%
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK