1.8mH Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2743

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.400
25+
$1.360
50+
$1.320
100+
$1.200
Total:$1.45
Min: 1 / Mult: 1
WE-TI Series
1.8mH
Unshielded
320mA
390mA
4.51ohm
± 5%
74AC4193

RoHS

Each
1+
$1.490
10+
$0.922
100+
$0.767
500+
$0.546
1000+
$0.496
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
MP SCH series
1.8mH
Unshielded
180mA
-
3.3ohm
± 10%
63K3377

RoHS

Each
100+
$12.540
250+
$12.470
500+
$12.410
Total:$1,755.60
Min: 140 / Mult: 70
1140 Series
1.8mH
Unshielded
2.8A
4.9A
0.36ohm
± 10%
32T8670

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$2.350
25+
$2.290
50+
$2.220
100+
$2.010
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
WE-TI Series
1.8mH
Unshielded
350mA
380mA
3.3ohm
± 10%
63K3331

RoHS

Each
100+
$9.310
250+
$8.860
500+
$8.230
Total:$1,973.72
Min: 212 / Mult: 106
1130 Series
1.8mH
Unshielded
1.6A
1.6A
0.705ohm
± 10%
63K3290

RoHS

Each
100+
$7.500
250+
$7.160
500+
$6.640
Total:$1,545.00
Min: 206 / Mult: 206
1120 Series
1.8mH
Unshielded
800mA
800mA
1.39ohm
± 10%
14AC4934

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.845
25+
$0.756
50+
$0.752
100+
$0.747
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
RLB Series
1.8mH
Unshielded
270mA
80mA
6.4ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK