15mH Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ6438

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.630
25+
$7.560
50+
$7.490
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
1400 Series
15mH
Unshielded
500mA
-
3.74ohm
± 10%
92AH6525

RoHS

Each
1+
$21.840
10+
$18.820
25+
$17.760
50+
$16.880
100+
$16.830
Min: 1 / Mult: 1
1140 Series
15mH
-
900mA
1.7A
3.39ohm
± 10%
58T5073

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.020
25+
$0.991
50+
$0.965
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
RL622 Series
15mH
Unshielded
40mA
-
37ohm
± 10%
14AC4931

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.875
25+
$0.786
50+
$0.760
100+
$0.735
More Pricing...
Min: 1 / Mult: 1
RLB Series
15mH
Unshielded
100mA
40mA
37ohm
± 10%
58AK1903

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.280
25+
$2.220
50+
$2.150
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
15mH
Unshielded
100mA
150mA
60ohm
± 5%
43AC4111

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.620
10+
$1.610
25+
$1.590
50+
$1.580
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
2200R Series
15mH
Unshielded
54mA
-
51.7ohm
± 10%
46P8746

RoHS

Each
100+
$0.823
250+
$0.766
500+
$0.709
1000+
$0.694
Min: 200 / Mult: 200
1300R Series
15mH
Unshielded
80mA
80mA
31ohm
± 10%
11R2203

RoHS

Each
250+
$0.919
500+
$0.862
1000+
$0.819
Min: 250 / Mult: 250
1200LRS Series
15mH
Shielded
95mA
95mA
37ohm
± 15%
61J7950

RoHS

Each
1000+
$0.481
2500+
$0.473
Min: 1170 / Mult: 130
RLB Series
15mH
Unshielded
-
82mA
15ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK