18µH Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4738

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.580
25+
$1.540
50+
$1.490
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
18µH
Unshielded
3.1A
3.5A
0.047ohm
± 10%
63K3375

RoHS

Each
1+
$17.060
10+
$14.030
25+
$12.980
50+
$12.400
100+
$11.210
More Pricing...
Min: 1 / Mult: 70
1140 Series
18µH
Unshielded
17.2A
49.2A
8mohm
± 10%
63K3253

RoHS

Each
1+
$8.280
Min: 298 / Mult: 298
1110 Series
18µH
Unshielded
7.2A
7.2A
0.016ohm
± 10%
63K3329

RoHS

Each
100+
$9.310
250+
$8.860
500+
$8.230
Min: 212 / Mult: 106
1130 Series
18µH
Unshielded
13.5A
13.5A
0.01ohm
± 10%
63K3288

RoHS

Each
100+
$7.500
250+
$7.160
500+
$6.640
Min: 206 / Mult: 206
1120 Series
18µH
Unshielded
7.2A
7.2A
0.018ohm
± 10%
44AM8534

RoHS

Date/Lot Code

Each
1+
$40.890
5+
$39.310
10+
$37.780
25+
$35.120
50+
$32.820
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
18µH
Shielded
49.3A
80.3A
0.00148ohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK