2.2mH Radial Leaded Power Inductors:

29 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0201

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.220
25+
$1.150
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
190mA
210mA
5.62ohm
± 10%
93K3234

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.140
10+
$1.130
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
2200R Series
2.2mH
Unshielded
110mA
-
8.58ohm
± 10%
44W4741

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.580
25+
$1.540
50+
$1.490
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
300mA
350mA
4.73ohm
± 5%
44W4696

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$4.040
25+
$3.920
50+
$3.810
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2mH
Shielded
400mA
300mA
2.7ohm
± 20%
58T5066

RoHS

Each
1+
$1.000
10+
$0.853
25+
$0.767
50+
$0.724
100+
$0.683
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
2.2mH
Unshielded
360mA
-
5.9ohm
± 10%
79K4671

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.800
10+
$4.750
25+
$4.730
50+
$4.640
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
1400 Series
2.2mH
Unshielded
900mA
900mA
1ohm
± 10%
79X1748

RoHS

Date/Lot Code

Each
1+
$0.496
10+
$0.423
25+
$0.385
50+
$0.378
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
RLB Series
2.2mH
Unshielded
85mA
-
20ohm
± 10%
66AH0177

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$2.350
25+
$2.290
50+
$2.240
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
120mA
140mA
8ohm
± 10%
66AH0274

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$2.580
25+
$2.290
50+
$2.010
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
420mA
770mA
2.18ohm
± 10%
66AH0320

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.890
25+
$1.840
50+
$1.760
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
270mA
600mA
3.78ohm
± 10%
75AJ2676

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.090
25+
$2.020
50+
$1.950
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
480mA
560mA
2.5ohm
± 5%
50AJ6440

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.630
25+
$7.560
50+
$7.490
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
1400 Series
2.2mH
Unshielded
1.4A
1.4A
0.622ohm
± 10%
78AK8212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.270
25+
$1.140
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
RLB1112V4 Series
2.2mH
Unshielded
350mA
330mA
2.75ohm
± 5%
58AK1907

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.610
25+
$1.580
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
160mA
180mA
15ohm
± 5%
47AK7229

RoHS

Date/Lot Code

Each
1+
$19.310
10+
$18.710
25+
$17.760
50+
$16.830
Min: 1 / Mult: 1
1140 Series
2.2mH
Unshielded
2.4A
4.4A
0.494ohm
± 10%
32T8671

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$2.250
25+
$2.190
50+
$2.140
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
320mA
320mA
4.73ohm
± 10%
63K3336

RoHS

Each
1+
$9.480
Min: 212 / Mult: 106
1130 Series
2.2mH
Unshielded
1.3A
1.3A
1.02ohm
± 10%
63K3295

RoHS

Each
100+
$7.800
250+
$7.670
500+
$6.570
Min: 206 / Mult: 206
1120 Series
2.2mH
Unshielded
800mA
800mA
1.54ohm
± 10%
11R2206

RoHS

Each
250+
$1.030
500+
$0.968
1000+
$0.932
Min: 250 / Mult: 250
1200LRS Series
2.2mH
Shielded
280mA
280mA
4.6ohm
± 15%
44W4654

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.710
25+
$3.610
50+
$3.510
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2mH
Shielded
200mA
180mA
4.5ohm
± 10%
46P8750

RoHS

Each
100+
$0.823
250+
$0.766
500+
$0.709
1000+
$0.694
Min: 200 / Mult: 200
1300R Series
2.2mH
Unshielded
240mA
240mA
4.5ohm
± 10%
55Y0223

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$3.250
25+
$3.210
50+
$3.150
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
540mA
700mA
1.9ohm
± 5%
55Y0212

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.950
25+
$2.920
50+
$2.880
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
2.2mH
Unshielded
460mA
630mA
2.4ohm
± 5%
61J7933

RoHS

Each
1000+
$0.351
2500+
$0.325
Min: 1200 / Mult: 150
RLB Series
2.2mH
Unshielded
260mA
270mA
8.4ohm
± 10%
01AH7855

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.670
25+
$2.580
50+
$2.480
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2mH
Unshielded
380mA
690mA
2.36ohm
± 10%
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK