33µH Radial Leaded Power Inductors:

40 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0229

RoHS

Date/Lot Code

Each
10+
$1.360
25+
$1.180
50+
$1.090
100+
$0.999
500+
$0.913
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.8A
2.6A
0.09ohm
± 20%
50AJ6443

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.750
25+
$4.730
50+
$4.640
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
1400 Series
33µH
Unshielded
9.3A
9.3A
0.017ohm
± 15%
74T0849

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$4.340
25+
$4.250
50+
$4.150
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
33µH
Shielded
3.6A
2.8A
0.061ohm
± 20%
85AJ2945

RoHS

Date/Lot Code

Each
1+
$22.370
10+
$18.510
25+
$17.030
50+
$16.060
100+
$15.160
Min: 1 / Mult: 1
IHTH-1500TZ-5A Series
33µH
Shielded
28.7A
56.6A
0.0051ohm
± 20%
01AH7934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$2.180
25+
$1.940
50+
$1.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
28AH8182

RoHS

Each
1+
$37.350
5+
$34.830
10+
$32.300
25+
$29.770
50+
$27.880
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
32A
38.9A
0.00638ohm
± 20%
01AH7886

RoHS

Date/Lot Code

Each
10+
$1.280
25+
$1.190
50+
$1.120
100+
$1.060
500+
$0.986
More Pricing...
Min: 10 / Mult: 10
SBCP Series
33µH
Unshielded
870mA
870mA
0.169ohm
± 20%
44W4751

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.590
25+
$1.550
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
2A
2.5A
60mohm
± 10%
93K3236

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.140
10+
$1.130
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
2200R Series
33µH
Unshielded
900mA
-
0.14ohm
± 10%
72T2746

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.140
10+
$1.130
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
1300R Series
33µH
Unshielded
1.8A
1.8A
0.092ohm
± 10%
78Y7270

RoHS

Date/Lot Code

Each
1+
$0.536
250+
$0.421
500+
$0.382
1000+
$0.351
5000+
$0.325
Min: 5 / Mult: 5
MCSCH895 Series
33µH
Unshielded
2A
-
0.06ohm
± 10%
28AH8191

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$24.750
10+
$19.710
25+
$19.080
50+
$18.450
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
22A
39.2A
0.0099ohm
± 20%
66AH0158

RoHS

Date/Lot Code

Each
10+
$0.795
25+
$0.752
50+
$0.707
100+
$0.664
500+
$0.611
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1A
830mA
0.22ohm
± 20%
01AH7915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.370
10+
$3.170
25+
$3.070
50+
$3.070
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
66AH0203

RoHS

Date/Lot Code

Each
10+
$1.050
25+
$1.040
50+
$0.985
100+
$0.931
500+
$0.789
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
66AH0180

RoHS

Date/Lot Code

Each
10+
$0.876
25+
$0.868
50+
$0.858
100+
$0.849
500+
$0.697
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.1A
1.2A
0.18ohm
± 20%
01AH7857

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.070
25+
$3.010
50+
$2.950
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.4A
5.63A
0.07ohm
± 20%
50AJ6410

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.640
25+
$1.610
50+
$1.580
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
61J7916

RoHS

Date/Lot Code

Each
1+
$0.783
10+
$0.573
25+
$0.514
50+
$0.457
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
RLB Series
33µH
Unshielded
1.7A
-
0.12ohm
± 10%
51R6659

RoHS

Date/Lot Code

Each
1+
$15.530
10+
$13.400
25+
$12.980
50+
$12.570
100+
$12.220
More Pricing...
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
33µH
Shielded
16.8A
22A
0.011ohm
± 20%
63K3300

RoHS

Each
100+
$7.500
250+
$7.160
500+
$6.640
Min: 206 / Mult: 206
1120 Series
33µH
Unshielded
5.5A
5.5A
0.029ohm
± 10%
46P8727

RoHS

Each
100+
$0.398
250+
$0.370
500+
$0.355
1000+
$0.348
Min: 200 / Mult: 200
1100R Series
33µH
Unshielded
550mA
550mA
0.42ohm
± 10%
83AH8519

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.290
25+
$1.240
50+
$1.200
100+
$1.150
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
2.5A
2.7A
0.066ohm
± 10%
50AJ6463

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$3.300
25+
$3.270
50+
$3.090
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
1500 Series
33µH
Unshielded
5.08A
-
0.0312ohm
± 10%
13T9788

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.520
25+
$1.490
50+
$1.460
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
1.4A
1.4A
0.22ohm
± 20%
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK