6.8µH Radial Leaded Power Inductors:

32 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y0243

RoHS

Each
1+
$3.910
10+
$3.750
25+
$3.610
50+
$3.450
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
6.8µH
Shielded
10.7A
15A
6500µohm
± 20%
50AJ6465

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$3.050
25+
$3.020
50+
$2.780
Min: 1 / Mult: 1
1500 Series
6.8µH
Unshielded
10.2A
-
8040µohm
± 20%
25AJ3269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.990
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
20A
12.6A
4630µohm
± 20%
83AH8513

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.210
25+
$1.170
50+
$1.120
100+
$1.080
Min: 1 / Mult: 1
WE-TI Series
6.8µH
Unshielded
3.9A
6A
0.032ohm
± 20%
44W4690

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.440
25+
$1.410
50+
$1.380
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8µH
Unshielded
3.3A
3A
0.034ohm
± 20%
78X5345

RoHS

Date/Lot Code

Each
1+
$0.586
10+
$0.491
25+
$0.440
50+
$0.440
100+
$0.438
More Pricing...
Min: 1 / Mult: 1
RLB Series
6.8µH
Unshielded
3A
8.5A
0.039ohm
± 20%
55Y0232

RoHS

Each
1+
$3.020
10+
$2.910
25+
$2.810
50+
$2.690
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
6.8µH
Shielded
5.7A
8.1A
0.016ohm
± 20%
14AC4963

RoHS

Date/Lot Code

Each
1+
$0.985
10+
$0.828
25+
$0.739
50+
$0.720
100+
$0.700
More Pricing...
Min: 1 / Mult: 1
RLB Series
6.8µH
Unshielded
3.65A
3.7A
0.035ohm
± 10%
28AH8178

RoHS

Each
1+
$38.280
5+
$35.480
10+
$32.670
25+
$29.850
50+
$27.750
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
56.7A
76.5A
1200µohm
± 20%
28AH8186

RoHS

WURTH ELEKTRONIK
Each
1+
$9.920
10+
$8.180
25+
$7.830
50+
$7.470
100+
$7.220
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
20.6A
30.6A
5000µohm
± 20%
01AH7864

RoHS

Each
1+
$4.650
10+
$3.480
25+
$3.470
50+
$3.450
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.35A
11.86A
0.03ohm
± 20%
01AH7920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.580
10+
$3.210
25+
$2.890
50+
$2.690
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
01AH7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$2.340
25+
$2.080
50+
$2.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
6.8µH
Unshielded
2.8A
3.4A
0.04ohm
± 20%
01AH7896

RoHS

Date/Lot Code

Each
10+
$1.320
25+
$1.220
50+
$1.100
100+
$0.985
500+
$0.812
More Pricing...
Min: 10 / Mult: 10
SBCP Series
6.8µH
Unshielded
1.9A
1.93A
0.052ohm
± 20%
66AH0164

RoHS

Date/Lot Code

Each
10+
$0.860
25+
$0.818
50+
$0.773
100+
$0.730
500+
$0.677
More Pricing...
Min: 10 / Mult: 10
SBC Series
6.8µH
Unshielded
1.8A
1.9A
0.06ohm
± 20%
01AH7841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.880
10+
$3.870
25+
$3.240
50+
$3.210
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
66AH0330

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$2.020
25+
$1.910
50+
$1.890
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8µH
Unshielded
4.9A
12.1A
0.03ohm
± 20%
80AK6478

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.050
25+
$1.040
50+
$1.020
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
1300R Series
6.8µH
Unshielded
3.5A
3.5A
0.023ohm
± 20%
02AM6482

RoHS

Date/Lot Code

Each
1+
$22.110
10+
$18.220
25+
$16.350
50+
$16.320
100+
$15.190
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-x0 Series
6.8µH
Unshielded
37A
85A
2000µohm
± 20%
44AM8514

RoHS

Date/Lot Code

Each
1+
$15.330
10+
$14.740
25+
$13.070
50+
$12.250
100+
$11.170
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
54.7A
69A
1000µohm
± 20%
63K3310

RoHS

Each
100+
$7.500
250+
$7.160
500+
$6.640
Min: 206 / Mult: 206
1120 Series
6.8µH
Unshielded
11.4A
11.4A
0.007ohm
± 20%
11R2214

RoHS

Each
250+
$1.210
500+
$1.150
1000+
$1.120
Min: 250 / Mult: 250
1200LRS Series
6.8µH
Shielded
4.7A
4.7A
0.02ohm
± 20%
85AJ2947

RoHS

Date/Lot Code

Each
1+
$22.460
10+
$18.460
25+
$17.590
50+
$16.900
100+
$16.200
More Pricing...
Min: 1 / Mult: 1
IHTH-1500TZ-5A Series
6.8µH
Shielded
63.3A
106.2A
1200µohm
± 20%
66AH0186

RoHS

Date/Lot Code

Each
10+
$1.060
25+
$0.943
50+
$0.922
100+
$0.899
500+
$0.805
More Pricing...
Min: 10 / Mult: 10
SBC Series
6.8µH
Unshielded
2.4A
2.7A
0.05ohm
± 20%
83AH7732

RoHS

Each
100+
$11.290
250+
$10.910
500+
$10.140
Min: 120 / Mult: 120
IHDM-1008BC-30 Series
6.8µH
Unshielded
40A
45A
1150µohm
± 20%
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK