680µH Radial Leaded Power Inductors:

22 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y0228

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.470
10+
$3.410
25+
$3.340
50+
$3.280
100+
$3.210
More Pricing...
Total:$3.47
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
1A
1.2A
0.59ohm
± 10%
14AC4965

RoHS

Date/Lot Code

Each
1+
$0.916
10+
$0.772
25+
$0.699
50+
$0.693
100+
$0.687
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
RLB Series
680µH
Unshielded
420mA
380mA
1.6ohm
± 10%
66AH0238

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.490
25+
$1.420
50+
$1.350
100+
$1.270
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
430mA
570mA
1.32ohm
± 10%
80Y4855

RoHS

Date/Lot Code

Each
1+
$0.581
250+
$0.453
500+
$0.411
1000+
$0.375
5000+
$0.347
Total:$2.90
Min: 5 / Mult: 5
MP SCH series
680µH
Unshielded
350mA
-
1.4ohm
± 10%
44W4759

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.650
25+
$1.610
50+
$1.560
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
06W1267

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$2.350
25+
$2.290
50+
$2.220
100+
$2.010
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
520mA
760mA
1.68ohm
± 10%
44W4708

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$3.300
25+
$3.210
50+
$3.110
100+
$2.820
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
900mA
1A
0.79ohm
± 10%
93K3244

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.080
10+
$1.070
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
2200R Series
680µH
Unshielded
250mA
-
2.64ohm
± 10%
93K2323

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$5.500
10+
$5.440
25+
$5.380
50+
$5.310
100+
$5.240
More Pricing...
Total:$5.50
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2A
2A
0.3ohm
± 10%
66AH0188

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.220
25+
$2.110
50+
$2.010
100+
$1.890
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
210mA
260mA
3.1ohm
± 10%
66AH0332

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.520
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
66AH0213

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.350
25+
$1.290
50+
$1.220
100+
$1.150
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
360mA
380mA
1.62ohm
± 10%
11R2216

RoHS

Each
250+
$1.130
500+
$1.070
1000+
$1.030
Total:$282.50
Min: 250 / Mult: 250
1200LRS Series
680µH
Shielded
500mA
500mA
1.65ohm
± 15%
82Y7790

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$2.920
25+
$2.770
50+
$2.590
100+
$2.350
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
900mA
1.1A
0.67ohm
± 10%
63K3312

RoHS

Each
1+
$7.870
Total:$1,621.22
Min: 206 / Mult: 206
1120 Series
680µH
Unshielded
1.6A
1.6A
0.43ohm
± 10%
46P8764

RoHS

Each
100+
$0.994
250+
$0.936
500+
$0.879
1000+
$0.865
Total:$198.80
Min: 200 / Mult: 200
1300R Series
680µH
Unshielded
420mA
420mA
1.5ohm
± 10%
63K3404

RoHS

Each
100+
$12.310
250+
$11.900
500+
$11.050
Total:$1,723.40
Min: 140 / Mult: 70
1140 Series
680µH
Unshielded
4.4A
7.9A
0.139ohm
± 10%
11R2230

RoHS

Each
250+
$1.350
500+
$1.280
1000+
$1.220
Total:$337.50
Min: 250 / Mult: 250
1200RS Series
680µH
Shielded
500mA
500mA
1.65ohm
± 15%
61K9527

RoHS

Each
100+
$2.540
250+
$2.450
500+
$2.320
1000+
$2.250
Total:$254.00
Min: 100 / Mult: 100
1800R Series
680µH
Unshielded
530mA
530mA
0.63ohm
± 10%
66AH0263

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.290
25+
$2.250
50+
$2.190
100+
$2.080
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
630mA
1.3A
0.98ohm
± 10%
66AH0283

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.390
25+
$2.190
50+
$1.980
100+
$1.890
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
700mA
1.4A
0.81ohm
± 10%
66AH0166

RoHS

Date/Lot Code

Each
10+
$0.966
25+
$0.865
50+
$0.845
100+
$0.825
500+
$0.740
More Pricing...
Total:$9.66
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
250mA
180mA
3.4ohm
± 10%
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK