820µH Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4761

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.620
25+
$1.580
50+
$1.520
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
360mA
700mA
1.56ohm
± 5%
74AC4206

RoHS

Date/Lot Code

Each
1+
$0.570
250+
$0.448
500+
$0.407
1000+
$0.374
5000+
$0.345
Min: 5 / Mult: 5
MCSCH895 Series
820µH
Unshielded
360mA
-
1.6ohm
± 5%
01AH7901

RoHS

Date/Lot Code

Each
10+
$1.140
25+
$1.020
50+
$0.994
100+
$0.969
500+
$0.898
More Pricing...
Min: 10 / Mult: 10
SBCP Series
820µH
Unshielded
160mA
170mA
5.3ohm
± 10%
92AH6529

RoHS

Date/Lot Code

Each
1+
$18.710
10+
$17.460
25+
$16.320
50+
$15.500
Min: 1 / Mult: 1
1140 Series
820µH
-
4.2A
7.2A
0.154ohm
± 10%
58AK2024

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.850
25+
$1.710
50+
$1.580
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
510mA
550mA
1.7ohm
± 10%
58AK1906

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$3.120
25+
$2.910
50+
$2.710
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
700mA
600mA
1.2ohm
± 10%
63K3361

RoHS

Each
100+
$9.310
250+
$8.860
500+
$8.230
Min: 212 / Mult: 106
1130 Series
820µH
Unshielded
2.8A
2.8A
0.288ohm
± 10%
32M9891

RoHS

Each
1000+
$0.579
Min: 1000 / Mult: 200
RLB9012 Series
820µH
Unshielded
560mA
-
1.8ohm
± 10%
06W1268

RoHS

Each
1+
$1.780
10+
$1.650
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
61J7928

RoHS

Each
1000+
$0.301
Min: 1200 / Mult: 200
RLB Series
820µH
Unshielded
350mA
-
1.8ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK