1.1A Radial Leaded Power Inductors:

17 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43Y2385

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.182
100+
$0.182
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
44W4672

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$2.590
25+
$2.580
50+
$2.490
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
44W4737

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.560
25+
$1.520
50+
$1.480
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
1.1A
1.2A
300mohm
± 10%
66AH0251

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.540
25+
$1.380
50+
$1.320
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.1A
2.3A
0.33ohm
± 10%
01AH7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.070
10+
$2.970
25+
$2.850
50+
$2.750
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
82µH
Unshielded
1.1A
940mA
0.23ohm
± 10%
79X1750

RoHS

Date/Lot Code

Each
1+
$0.475
10+
$0.404
25+
$0.362
50+
$0.355
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
01AH7907

RoHS

Each (Supplied on Cut Tape)
1+
$2.640
10+
$2.190
25+
$1.940
50+
$1.880
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
66AH0315

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.550
25+
$1.520
50+
$1.420
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
66AH0180

RoHS

Date/Lot Code

Each
10+
$0.838
25+
$0.829
50+
$0.819
100+
$0.810
500+
$0.659
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.1A
1.2A
0.18ohm
± 20%
44W4686

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.870
25+
$2.790
50+
$2.710
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
1.1A
850mA
0.47ohm
± 10%
61K9512

RoHS

Each
100+
$2.140
250+
$2.040
500+
$1.920
1000+
$1.850
Min: 100 / Mult: 100
1800R Series
150µH
Unshielded
1.1A
1.1A
0.165ohm
± 10%
46P8732

RoHS

Each
100+
$0.398
250+
$0.370
500+
$0.355
1000+
$0.348
Min: 200 / Mult: 200
1100R Series
6.8µH
Unshielded
1.1A
1.1A
100mohm
± 20%
82Y7788

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.810
25+
$2.670
50+
$2.520
100+
$2.380
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
1.1A
1.3A
0.46ohm
± 10%
01AH7904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.490
10+
$2.080
25+
$1.820
50+
$1.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
100µH
Unshielded
1.1A
1.6A
0.35ohm
± 10%
66AH0301

RoHS

Each
1+
$3.240
10+
$2.690
25+
$2.520
50+
$2.340
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
01AH7831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.540
10+
$3.340
25+
$2.790
50+
$2.740
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
66AH0212

RoHS

Date/Lot Code

Each
10+
$0.932
25+
$0.819
50+
$0.797
100+
$0.775
500+
$0.654
More Pricing...
Min: 10 / Mult: 10
SBC Series
68µH
Unshielded
1.1A
1.2A
0.19ohm
± 10%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK