2.3A Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K2319

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$5.500
10+
$5.440
25+
$5.380
50+
$5.310
100+
$5.240
More Pricing...
Total:$5.50
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
01AH7884

RoHS

Date/Lot Code

Each
10+
$1.130
25+
$1.010
50+
$0.983
100+
$0.961
500+
$0.892
More Pricing...
Total:$11.30
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
08P2802

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.680
25+
$1.640
50+
$1.580
100+
$1.440
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
2.3A
3.6A
0.055ohm
± 10%
66AH0157

RoHS

Date/Lot Code

Each
10+
$0.856
25+
$0.766
50+
$0.749
100+
$0.730
500+
$0.654
More Pricing...
Total:$8.56
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
66AH0258

RoHS

Each
1+
$2.210
10+
$1.880
25+
$1.680
50+
$1.660
100+
$1.650
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.3A
5A
0.08ohm
± 10%
66AH0195

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.260
25+
$1.210
50+
$1.150
100+
$1.100
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
08P2803

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.680
25+
$1.640
50+
$1.580
100+
$1.440
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
66AH0221

RoHS

Date/Lot Code

Each
1+
$1.040
Total:$10.40
Min: 10 / Mult: 10
SBC Series
15µH
Unshielded
2.3A
4A
0.06ohm
± 20%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK