2.4A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4701

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.150
25+
$3.070
50+
$2.980
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.4A
2.5A
0.125ohm
± 10%
92AH5862

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.520
25+
$0.444
50+
$0.428
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
RLB Series
15µH
-
2.4A
5.3A
0.06ohm
± 10%
72T2717

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.566
10+
$0.558
25+
$0.551
50+
$0.537
100+
$0.523
More Pricing...
Min: 1 / Mult: 1
1100R Series
1.5µH
Unshielded
2.4A
2.4A
0.03ohm
± 20%
66AH0286

RoHS

Each
1+
$3.380
10+
$2.840
25+
$2.510
50+
$2.410
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
2.4A
3.5A
0.09ohm
± 10%
01AH7857

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.070
25+
$3.010
50+
$2.950
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.4A
5.63A
0.07ohm
± 20%
47AK7229

RoHS

Date/Lot Code

Each
1+
$19.310
10+
$18.710
25+
$17.760
50+
$16.830
Min: 1 / Mult: 1
1140 Series
2.2mH
Unshielded
2.4A
4.4A
0.494ohm
± 10%
32M9861

RoHS

Date/Lot Code

Each
1+
$0.534
10+
$0.489
25+
$0.489
50+
$0.489
100+
$0.489
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
22µH
Unshielded
2.4A
-
70mohm
± 10%
61AC8857

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$7.770
5+
$7.760
10+
$7.700
25+
$7.630
50+
$7.490
More Pricing...
Min: 1 / Mult: 1
1400 Series
1mH
Unshielded
2.4A
2.4A
0.277ohm
± 10%
66AH0186

RoHS

Date/Lot Code

Each
10+
$0.976
25+
$0.862
50+
$0.840
100+
$0.818
500+
$0.723
More Pricing...
Min: 10 / Mult: 10
SBC Series
6.8µH
Unshielded
2.4A
2.7A
0.05ohm
± 20%
44W4736

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.580
25+
$1.540
50+
$1.490
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
15µH
Unshielded
2.4A
3A
0.045ohm
± 10%
01AH7912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.370
10+
$3.170
25+
$2.880
50+
$2.850
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
22µH
Unshielded
2.4A
3.4A
0.08ohm
± 20%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK