360mA Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4761

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.580
25+
$1.540
50+
$1.490
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
360mA
700mA
1.56ohm
± 5%
58T5066

RoHS

Each
1+
$1.000
10+
$0.853
25+
$0.767
50+
$0.724
100+
$0.683
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
2.2mH
Unshielded
360mA
-
5.9ohm
± 10%
74AC4206

RoHS

Date/Lot Code

Each
1+
$0.574
250+
$0.451
500+
$0.410
1000+
$0.377
5000+
$0.348
Min: 5 / Mult: 5
MCSCH895 Series
820µH
Unshielded
360mA
-
1.6ohm
± 5%
66AH0277

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.550
25+
$2.280
50+
$2.010
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
360mA
630mA
3.51ohm
± 10%
66AH0213

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.220
25+
$1.150
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
360mA
380mA
1.62ohm
± 10%
75AJ2677

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$2.260
25+
$2.190
50+
$2.110
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3mH
Unshielded
360mA
400mA
4ohm
± 5%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK