4.8A Radial Leaded Power Inductors:
4 Products FoundFind a huge range of 4.8A Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 2A & 4A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller, Murata Power Solutions & Kemet
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.580 10+ $2.370 25+ $2.150 50+ $1.940 100+ $1.840 More Pricing... | SBC Series | 15µH | Unshielded | 4.8A | 9.6A | 0.03ohm | ± 20% | ||||||
Each | 100+ $1.140 250+ $1.080 500+ $1.030 1000+ $0.963 | 1300R Series | 3.3µH | Unshielded | 4.8A | 4.8A | 0.013ohm | ± 20% | ||||||
BOURNS JW MILLER | Each | 100+ $8.000 250+ $7.860 500+ $7.590 | 1120 Series | 68µH | Unshielded | 4.8A | 4.8A | 0.053ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 1+ $9.050 | 1120 Series | 82µH | Unshielded | 4.8A | 4.8A | 60mohm | ± 10% | |||||