430mA Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2804

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.590
25+
$1.550
50+
$1.510
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
430mA
800mA
0.89ohm
± 10%
66AH0238

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.340
25+
$1.270
50+
$1.200
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
430mA
570mA
1.32ohm
± 10%
43AC4112

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.130
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
2200R Series
220µH
Unshielded
430mA
-
0.83ohm
± 10%
32M9854

RoHS

Date/Lot Code

Each
1+
$0.346
10+
$0.346
25+
$0.346
50+
$0.346
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
1.5mH
Unshielded
430mA
-
3.8ohm
± 10%
74R9998

RoHS

Each
1+
$0.220
10+
$0.219
100+
$0.219
500+
$0.219
1000+
$0.219
More Pricing...
Min: 1 / Mult: 1
MCSCH895 Series
470µH
Unshielded
430mA
-
0.89ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK