SMD Power Inductors:

15,161 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.581
10+
$0.527
25+
$0.484
50+
$0.435
100+
$0.392
More Pricing...
Total:$2.90
Min: 5 / Mult: 5
10µH
-
Shielded
-
950mA
1.4A
DFE252012F Series
-
-
2.5mm x 2mm x 1.2mm
-
-
0.48ohm
± 20%
2.5mm
Iron
2mm
1.2mm
-
-
50AC8079

RoHS

Each
1+
$15.990
10+
$15.260
25+
$14.530
50+
$13.800
100+
$13.070
More Pricing...
Total:$15.99
Min: 1 / Mult: 1
150µH
9.2A
Shielded
-
-
7.2A
WE-HCF Series
-
28mm x 25mm x 20.5mm
-
-
-
0.0306ohm
± 20%
28mm
-
25mm
20.5mm
-
-
57AC6649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.724
25+
$0.684
50+
$0.643
100+
$0.607
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
2.3A
3.3A
DFE252012F Series
-
-
2.5mm x 2mm x 1.2mm
-
-
0.082ohm
± 20%
2.5mm
Iron
2mm
1.2mm
-
-
98Y8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.520
25+
$1.360
50+
$1.320
100+
$1.290
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
97µH
2.2A
Shielded
-
-
3A
PCC-M1050M Series
-
10.7mm x 10mm x 5mm
-
-
-
0.229ohm
± 20%
10.7mm
-
10mm
5mm
-
-
38AC2286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.494
4000+
$0.463
8000+
$0.438
12000+
$0.415
20000+
$0.401
Total:$988.00
Min: 2000 / Mult: 2000
4.7µH
1.7A
Unshielded
-
-
2.6A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
0.094ohm
± 20%
4.5mm
-
4mm
3.2mm
-
-
42AC0065

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$5.260
25+
$4.330
50+
$4.150
100+
$3.970
More Pricing...
Total:$5.38
Min: 1 / Mult: 1
10µH
30A
Shielded
-
-
17.6A
PQ2614BLA Series
-
27.9mm x 19.8mm x 16mm
-
-
-
1600µohm
± 10%
27.9mm
-
19.8mm
16mm
-
-
94Y3552

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.609
25+
$0.577
50+
$0.547
100+
$0.516
Total:$0.73
Min: 1 / Mult: 1
4.7µH
4.5A
Semishielded
-
-
6.8A
SRN6045TA Series
-
-
-
-
-
0.026ohm
± 20%
6mm
-
6mm
4.2mm
-
-
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.920
25+
$1.820
50+
$1.720
100+
$1.620
More Pricing...
Total:$11.25
Min: 5 / Mult: 5
1µH
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
-
-
0.0077ohm
± 20%
5.5mm
-
5.3mm
2.9mm
-
-
80AH9692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.850
25+
$1.750
50+
$1.660
100+
$1.560
More Pricing...
Total:$10.90
Min: 5 / Mult: 5
1µH
7.9A
Shielded
-
-
8.6A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
-
-
0.0118ohm
± 20%
4.1mm
-
4.1mm
1.9mm
-
-
80AH2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.723
25+
$0.689
50+
$0.653
100+
$0.617
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
6.8µH
2.36A
Semishielded
-
-
3.07A
VLS-HBX Series
-
4mm x 4mm x 1.2mm
-
-
-
0.208ohm
± 20%
4mm
-
4mm
1.2mm
-
-
65AH3782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
10+
$0.697
25+
$0.659
50+
$0.620
100+
$0.581
More Pricing...
Total:$4.22
Min: 5 / Mult: 5
Total:$58.10
Min: 100 / Mult: 5
1.5µH
2.01A
Shielded
-
-
1.62A
ASPI-3012S Series
-
3mm x 3mm x 1.2mm
-
-
-
0.045ohm
± 20%
3mm
-
3mm
1.2mm
-
-
28AH8172

RoHS

Each
1+
$17.400
10+
$14.600
25+
$13.200
50+
$12.580
100+
$11.970
Total:$17.40
Min: 1 / Mult: 1
4.7µH
47.5A
Shielded
-
-
49.5A
WE-HCF Series
-
27mm x 28mm x 18.5mm
-
-
-
880µohm
± 20%
27mm
-
28mm
18.5mm
-
-
08P2859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.580
25+
$3.480
50+
$3.370
100+
$3.270
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
15µH
1.6A
Shielded
-
-
2.2A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.081ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
82T3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.910
25+
$3.780
50+
$3.640
100+
$3.500
More Pricing...
Total:$19.90
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
-
-
3.5A
WE-LHMI Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
0.172ohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
-
78R5700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.410
25+
$1.360
50+
$1.320
100+
$1.230
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
12µH
800mA
Unshielded
-
-
1.4A
WE-LQ Series
-
4.5mm x 3.2mm x 2.6mm
-
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
-
-
88T7078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$3.970
25+
$3.870
50+
$3.770
100+
$3.570
More Pricing...
Total:$4.28
Min: 1 / Mult: 1
330µH
1.5A
Shielded
-
-
1.7A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
0.43ohm
± 20%
12mm
-
12mm
10mm
-
-
88T7107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.640
25+
$3.500
50+
$3.340
100+
$3.040
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
150µH
1.2A
Shielded
-
-
1.4A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
300mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$3.240
25+
$3.070
50+
$2.880
100+
$2.670
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
10µH
3.6A
Shielded
-
-
4A
WE-TPC Series
-
10mm x 10mm x 3.8mm
-
-
-
0.035ohm
± 30%
10mm
-
10mm
3.8mm
-
-
08P2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.770
25+
$3.650
50+
$3.540
100+
$3.280
More Pricing...
Total:$4.00
Min: 1 / Mult: 1
22µH
4.1A
Shielded
-
-
5A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.043ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
10µH
1.3A
Shielded
-
-
1A
WE-TPC Series
-
4.8mm x 4.8mm x 1.8mm
-
-
-
150mohm
± 30%
4.8mm
-
4.8mm
1.8mm
-
-
44W4536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.410
25+
$1.360
50+
$1.320
100+
$1.230
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
2.2µH
40mA
Unshielded
-
-
78mA
WE-LQ Series
-
4.5mm x 3.2mm x 2.6mm
-
-
-
63ohm
± 10%
4.5mm
-
3.2mm
2.6mm
-
-
46T8780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.340
25+
$2.280
50+
$2.220
100+
$1.960
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
220µH
340mA
Shielded
-
-
200mA
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
1.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
48W6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
10+
$0.438
25+
$0.418
50+
$0.397
100+
$0.377
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
15µH
1.2A
Shielded
-
-
1.6A
LQH5BPN_T0 Series
-
-
2020 [5050 Metric]
-
2020 [5050 Metric]
0.187ohm
± 20%
5mm
-
5mm
2mm
-
-
44W4790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
Total:$2.85
Min: 1 / Mult: 1
330µH
390mA
Shielded
-
-
450mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.86ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
78R5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.080
25+
$1.050
50+
$1.010
100+
$0.976
More Pricing...
Total:$5.65
Min: 5 / Mult: 5
68µH
130mA
Unshielded
-
-
300mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
3.8ohm
± 10%
3.2mm
-
2.5mm
2mm
-
-
51-75 of 15161 items
of 607 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK