SMD Power Inductors:

16,510 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AC8090

RoHS

Each
1+
$2.510
10+
$2.390
25+
$2.350
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
-
-
9.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
-
-
0.0135ohm
± 20%
4.1mm
-
4.1mm
3.1mm
-
-
96Y9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
10+
$0.640
25+
$0.613
50+
$0.564
100+
$0.516
More Pricing...
Min: 5 / Mult: 5
15µH
700mA
Semishielded
-
-
650mA
SRN3015TA Series
-
3mm x 3mm x 1.5mm
-
-
-
0.32ohm
± 20%
3mm
-
3mm
1.5mm
-
-
50AC8099

RoHS

Each
1+
$2.510
10+
$2.390
25+
$2.350
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
Shielded
-
-
4.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
-
-
0.11ohm
± 20%
4.1mm
-
4.1mm
3.1mm
-
-
96Y9670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.550
25+
$0.524
50+
$0.497
100+
$0.471
More Pricing...
Min: 5 / Mult: 5
22µH
600mA
Semishielded
-
-
1.7A
SRN3015TA Series
-
3mm x 3mm x 1.5mm
-
-
-
0.46ohm
± 20%
3mm
-
3mm
1.5mm
-
-
33AC0626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.301
25+
$0.299
50+
$0.275
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
-
2.1A
DFE201612E Series
-
0806 [2016 Metric]
-
-
0806 [2016 Metric]
0.116ohm
± 20%
2mm
-
1.6mm
1.2mm
-
-
33AC0622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
10+
$0.185
25+
$0.185
50+
$0.185
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
-
-
5A
DFE201612E Series
-
0806 [2016 Metric]
-
-
0806 [2016 Metric]
0.026ohm
± 20%
2mm
-
1.6mm
1.2mm
-
-
65AC4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.350
25+
$2.240
50+
$2.140
100+
$2.020
Min: 1 / Mult: 1
1µH
20A
Shielded
-
-
23A
SRP6050CA Series
-
6.6mm x 6.4mm x 4.8mm
-
-
-
0.00452ohm
± 20%
6.6mm
-
6.4mm
4.8mm
-
-
57AC6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.551
25+
$0.520
50+
$0.490
100+
$0.458
More Pricing...
Min: 5 / Mult: 5
10µH
-
Shielded
-
1.1A
1.7A
DFE322512F Series
-
-
3.2mm x 2.5mm x 1.2mm
-
-
0.324ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
-
-
80AH9792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.712
25+
$0.677
50+
$0.643
100+
$0.609
Min: 1 / Mult: 1
2.2µH
6.3A
Semishielded
-
-
7.2A
MPL-SE Series
-
-
-
-
-
0.017ohm
± 20%
6mm
-
6mm
4mm
-
-
92AH7070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$3.000
25+
$3.000
50+
$3.000
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
-
7.5A
WE-HCI Series
-
5.6mm x 5.3mm x 4mm
-
-
-
0.0113ohm
± 20%
5.6mm
-
5.3mm
4mm
-
-
92AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.580
25+
$1.540
50+
$1.290
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
2.2µH
2A
Shielded
-
-
1.2A
DEM2812C Series
-
3mm x 2.8mm x 1.2mm
-
-
-
0.07ohm
± 20%
3mm
-
2.8mm
1.2mm
-
-
76AH5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
Min: 5 / Mult: 5
2.2µH
2.1A
Semishielded
-
-
1.8A
LQH3NPZ_ME Series
-
3mm x 3mm x 1.4mm
-
-
-
0.078ohm
± 20%
3mm
-
3mm
1.4mm
-
-
76AH5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
Min: 5 / Mult: 5
10µH
450mA
Unshielded
-
-
-
LQH32CN_53 Series
-
3.2mm x 2.5mm x 1.55mm
-
-
1210 [3225 Metric]
0.39ohm
± 10%
3.2mm
-
2.5mm
1.55mm
-
-
83AH7886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.500
Min: 1 / Mult: 1
55mH
-
Shielded
-
-
-
B82453C Series
-
11.5mm x 12.5mm x 3.6mm
-
-
-
1.1kohm
± 5%
11.5mm
-
12.5mm
3.6mm
-
-
28AH6416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.590
25+
$0.557
50+
$0.524
100+
$0.490
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.19A
Semishielded
-
-
4.9A
VLS-HBX Series
-
3mm x 3mm x 1.2mm
-
-
-
0.067ohm
± 20%
3mm
-
3mm
1.2mm
-
-
28AH6410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.275
25+
$0.259
50+
$0.244
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Semishielded
-
-
1.1A
VLS-CX-1 Series
-
3mm x 3mm x 1.2mm
-
-
-
0.324ohm
± 20%
3mm
-
3mm
1.2mm
-
-
80AH9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.892
10+
$0.855
25+
$0.855
50+
$0.853
100+
$0.853
Min: 1 / Mult: 1
6.8µH
3.5A
Semishielded
-
-
4.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.051ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
92AH6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.953
25+
$0.908
Min: 1 / Mult: 1
150µH
500mA
Shielded
-
-
420mA
SRR6028 Series
-
6.8mm x 6.8mm x 2.8mm
-
-
-
0.68ohm
± 30%
6.8mm
-
6.8mm
2.8mm
-
-
76AH1816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.330
25+
$1.300
Min: 1 / Mult: 1
5.6µH
8.5A
Shielded
-
-
16A
IHLP-4040DZ-01 Series
-
10.8mm x 10.16mm x 4mm
-
-
-
0.0193ohm
± 20%
10.8mm
-
10.16mm
4mm
-
-
65AH7802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.491
25+
$0.431
50+
$0.420
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
100µH
400mA
Shielded
-
-
460mA
LQH44PH_PR Series
-
4mm x 4mm x 1.65mm
-
-
-
1.56ohm
± 20%
4mm
-
4mm
1.65mm
-
-
80AH9707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.040
25+
$2.010
50+
$1.880
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.3A
Shielded
-
-
8A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
-
-
0.0365ohm
± 20%
5.5mm
-
5.3mm
2.9mm
-
-
80AH9813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
250+
$0.185
500+
$0.165
1000+
$0.149
5000+
$0.136
Min: 5 / Mult: 5
47µH
320mA
Semishielded
-
-
-
-
-
3mm x 3mm x 1.5mm
-
-
-
1.2ohm
± 20%
3mm
-
3mm
1.5mm
-
-
92AH7096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.370
25+
$3.270
50+
$3.170
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
15µH
1.51A
Shielded
-
-
1.75A
WE-PD Series
-
7.3mm x 7.3mm x 3.2mm
-
-
-
0.13ohm
± 20%
7.3mm
-
7.3mm
3.2mm
-
-
85AH8326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.680
25+
$2.640
50+
$2.580
100+
$2.450
More Pricing...
Min: 5 / Mult: 5
6.8µH
850mA
Shielded
-
-
1.55A
WE-MAIA Series
-
2.5mm x 2mm x 1mm
-
-
-
0.648ohm
± 30%
2.5mm
-
2mm
1mm
-
-
65AH8481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.310
10+
$15.220
25+
$14.140
50+
$13.660
100+
$12.040
More Pricing...
Min: 1 / Mult: 1
4.7µH
48A
Shielded
-
-
40A
MPX Series
-
22.5mm x 22mm x 13mm
-
-
-
0.0022ohm
± 20%
22.5mm
-
22mm
13mm
-
-
126-150 of 16510 items
of 661 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK