SMD Power Inductors:

16,510 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
80AH9737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.310
25+
$2.210
50+
$2.090
100+
$1.990
Min: 1 / Mult: 1
680nH
23A
Shielded
-
-
36A
MPL-AY Series
-
-
-
-
-
0.00195ohm
± 20%
11mm
-
10mm
4.8mm
-
-
69AH5174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.820
25+
$2.810
50+
$2.610
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
1.8µH
4.6A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.0299ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
58M5183

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.560
25+
$1.480
50+
$1.400
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
68µH
2.44A
Shielded
-
-
4.44A
DR Series
-
12.5mm x 12.5mm x 8mm
-
-
-
-
± 20%
12.5mm
-
12.5mm
8mm
-
-
95AJ6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.641
25+
$0.641
50+
$0.641
100+
$0.641
Min: 1 / Mult: 1
6.8µH
4.22A
Shielded
-
-
5.05A
NS Series
-
10.1mm x 10.1mm x 4.5mm
-
-
-
0.0276ohm
± 30%
10.1mm
-
10.1mm
4.5mm
-
-
95AJ6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.765
25+
$0.765
50+
$0.765
100+
$0.765
More Pricing...
Min: 1 / Mult: 1
1.5mH
440mA
Shielded
-
-
400mA
NS Series
-
12.5mm x 12.5mm x 5.5mm
-
-
-
2.08ohm
± 20%
12.5mm
-
12.5mm
5.5mm
-
-
95AJ6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
Min: 1 / Mult: 1
470µH
520mA
Shielded
-
-
610mA
NS Series
-
10.1mm x 10.1mm x 4.5mm
-
-
-
1.236ohm
± 20%
10.1mm
-
10.1mm
4.5mm
-
-
14AJ2369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
Min: 5 / Mult: 5
68µH
470mA
Shielded
-
-
310mA
LQH3NPH_ME Series
-
3mm x 3mm x 1.4mm
-
-
-
1.38ohm
± 20%
3mm
-
3mm
1.4mm
-
-
32AJ8815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.710
Min: 1 / Mult: 1
22µH
5A
Shielded
-
-
6.2A
SRP1038AA Series
-
11mm x 10mm x 3.8mm
-
-
-
0.066ohm
± 20%
11mm
-
10mm
3.8mm
-
-
53AJ5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
250+
$0.096
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
Shielded
-
-
700mA
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
0.78ohm
± 20%
4mm
-
4mm
1.8mm
-
-
95AJ6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
Min: 1 / Mult: 1
330µH
640mA
Shielded
-
-
710mA
NS Series
-
10.1mm x 10.1mm x 4.5mm
-
-
-
0.84ohm
± 20%
10.1mm
-
10.1mm
4.5mm
-
-
08P2785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.240
25+
$3.090
50+
$2.940
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
-
-
5.5A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.025ohm
± 20%
12mm
-
12mm
6mm
-
-
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.680
10+
$8.560
25+
$8.320
50+
$8.060
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
10µH
7.2A
Shielded
-
-
8.5A
WE-HCI Series
-
10.5mm x 10.2mm x 4.7mm
-
-
-
0.0163ohm
± 20%
10.5mm
-
10.2mm
4.7mm
-
-
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.910
25+
$2.790
50+
$2.680
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
-
-
7.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
0.06ohm
± 20%
5.8mm
-
5.2mm
4.5mm
-
-
61J9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
25+
$1.370
50+
$1.300
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
-
-
45A
SRR6603 Series
-
6.6mm x 4.4mm x 3mm
-
-
-
3.4ohm
± 20%
6.6mm
-
4.4mm
3mm
-
-
32T8564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.510
10+
$10.410
25+
$10.010
50+
$9.610
100+
$9.290
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
-
-
14A
WE-HCI Series
-
18.3mm x 18.2mm x 8.9mm
-
-
-
0.009ohm
± 20%
18.3mm
-
18.2mm
8.9mm
-
-
46T8798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$6.140
25+
$5.970
50+
$5.790
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
1.5mH
13A
Shielded
-
-
11A
WE-HCI Series
-
7mm x 6.9mm x 4.8mm
-
-
-
0.043ohm
± 20%
7mm
-
6.9mm
4.8mm
-
-
08P2524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.050
25+
$2.890
50+
$2.720
100+
$2.540
Min: 1 / Mult: 1
680nH
460mA
Shielded
-
-
500mA
WE-TPC Series
-
10mm x 10mm x 3.8mm
-
-
-
2.15ohm
± 30%
10mm
-
10mm
3.8mm
-
-
08P2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.120
25+
$3.070
50+
$3.010
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
150µH
1A
Unshielded
-
-
1.2A
WE-PD4 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.59ohm
± 10%
12.7mm
-
10mm
5mm
-
-
44W4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.470
25+
$2.450
50+
$2.350
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
15µH
950mA
Shielded
-
-
1.1A
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
-
-
-
0.19ohm
± 30%
5.8mm
-
5.8mm
1.8mm
-
-
38K0062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.610
25+
$1.490
50+
$1.410
100+
$1.330
More Pricing...
Min: 5 / Mult: 5
47µH
750mA
Shielded
-
-
600mA
B82462G4 Series
-
6.3mm x 6.3mm x 3mm
-
-
-
0.31ohm
± 20%
6.3mm
-
6.3mm
3mm
-
-
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$2.010
25+
$1.980
50+
$1.940
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
-
-
1.15A
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.1ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
88T9946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.176
2000+
$0.176
Min: 1000 / Mult: 1000
10µH
3.5A
Shielded
-
-
4.1A
NRS Series
-
8mm x 8mm x 4mm
-
-
-
0.0442ohm
± 20%
8mm
-
8mm
4mm
-
-
13T9768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$3.080
25+
$3.040
50+
$2.990
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
4.7µH
13A
Shielded
-
-
15A
WE-HCC Series
-
10.9mm x 10mm x 9.3mm
-
-
-
0.0082ohm
± 20%
10.9mm
-
10mm
9.3mm
-
-
08P2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.650
25+
$1.590
50+
$1.550
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
22µH
880mA
Shielded
-
-
600mA
WE-TPC Series
-
4.8mm x 4.8mm x 1.8mm
-
-
-
0.3ohm
± 30%
4.8mm
-
4.8mm
1.8mm
-
-
74T0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.570
25+
$3.510
50+
$3.450
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
2.2µH
3A
Shielded
-
-
4.6A
WE-SPC Series
-
4.8mm x 4.8mm x 3.8mm
-
-
-
0.03ohm
± 20%
4.8mm
-
4.8mm
3.8mm
-
-
151-175 of 16510 items
of 661 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK