1µH SMD Power Inductors:

839 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
25+
$0.554
Min: 1 / Mult: 1
1µH
4.5A
Shielded
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
0.027ohm
± 20%
4.45mm
4.06mm
2mm
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.020
25+
$1.940
50+
$1.840
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
1µH
11.2A
Shielded
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
-
-
0.0077ohm
± 20%
5.5mm
5.3mm
2.9mm
80AH9692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.950
25+
$1.860
50+
$1.780
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
-
8.6A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
-
-
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.820
25+
$3.810
50+
$3.570
100+
$3.450
More Pricing...
Min: 5 / Mult: 5
1µH
5A
Shielded
-
9A
WE-LHMI Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
0.027ohm
± 20%
4.45mm
4.06mm
1.8mm
50AC8090

RoHS

Each
1+
$2.510
10+
$2.390
25+
$2.350
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
-
9.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
-
-
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
65AC4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.350
25+
$2.240
50+
$2.140
100+
$2.020
Min: 1 / Mult: 1
1µH
20A
Shielded
-
23A
SRP6050CA Series
-
6.6mm x 6.4mm x 4.8mm
-
-
-
0.00452ohm
± 20%
6.6mm
6.4mm
4.8mm
87X9913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.120
25+
$2.110
50+
$1.990
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
1µH
2.8A
Shielded
-
4.9A
WE-MAPI Series
-
2.5mm x 2mm x 1.2mm
-
-
-
0.06ohm
± 20%
2.5mm
2mm
1.2mm
80AH9713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.340
Min: 1 / Mult: 1
1µH
16.2A
Shielded
-
21A
MPL-AL Series
-
-
-
-
-
0.0046ohm
± 20%
6.6mm
6.4mm
4.8mm
92AH6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.680
50+
$1.520
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
1µH
9.4A
Shielded
-
10A
SRR1260 Series
-
12.5mm x 12.5mm x 6mm
-
-
-
0.0078ohm
± 30%
12.5mm
12.5mm
6mm
28AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.553
25+
$0.531
50+
$0.494
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
1µH
5.13A
Shielded
-
6.11A
VLS-HBX Series
-
3mm x 3mm x 1.2mm
-
-
-
0.047ohm
± 20%
3mm
3mm
1.2mm
62AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.633
10+
$0.534
25+
$0.508
50+
$0.484
100+
$0.458
More Pricing...
Min: 1 / Mult: 1
1µH
5.14A
Shielded
-
9.85A
ASPI-6045T Series
-
6mm x 6mm x 4.5mm
-
-
-
0.014ohm
± 30%
6mm
6mm
4.5mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.491
25+
$0.463
50+
$0.434
100+
$0.405
Min: 1 / Mult: 1
1µH
4.2A
Shielded
-
8.5A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0139ohm
± 30%
6mm
6mm
4.5mm
78R5667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.280
25+
$1.240
50+
$1.210
100+
$1.170
Min: 5 / Mult: 5
1µH
750mA
Unshielded
-
3.2A
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.1ohm
± 20%
3.2mm
2.5mm
2mm
67X4658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
1µH
3.5A
Semishielded
-
3.9A
SRN2512 Series
-
2.5mm x 2mm x 1.2mm
-
-
-
0.057ohm
± 20%
2.5mm
2mm
1.2mm
45Y5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
Min: 5 / Mult: 5
1µH
2.05A
Shielded
-
2.3A
LQH32PN_N0 Series
-
-
1210 [3225 Metric]
-
1210 [3225 Metric]
0.045ohm
± 30%
3.2mm
2.5mm
1.55mm
90W0875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.380
25+
$1.370
50+
$1.260
100+
$1.150
Min: 1 / Mult: 1
1µH
12A
Shielded
-
13.5A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
-
-
7200µohm
± 20%
7.2mm
6.5mm
4mm
96Y9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.060
25+
$0.983
50+
$0.906
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
-
13.8A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
-
-
0.0082ohm
± 30%
8mm
8mm
3.7mm
80AH9774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.597
25+
$0.591
50+
$0.551
100+
$0.511
More Pricing...
Min: 5 / Mult: 5
1µH
6.3A
Semishielded
-
7.5A
MPL-SE Series
-
4mm x 4mm x 3mm
-
-
-
0.015ohm
± 20%
4mm
4mm
3mm
80AH9782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.892
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
-
10.5A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.011ohm
± 20%
4.9mm
4.9mm
4mm
62AJ9443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.640
25+
$2.550
50+
$2.480
100+
$2.390
Min: 1 / Mult: 1
1µH
9A
Shielded
-
9.6A
WE-MAIA Series
-
5.4mm x 5.4mm x 3.1mm
-
-
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
95AJ6752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
Min: 1 / Mult: 1
1µH
8.9A
Shielded
-
12.54A
NS Series
-
10.1mm x 10.1mm x 4.5mm
-
-
-
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
64T2364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.296
100+
$0.296
More Pricing...
Min: 1 / Mult: 1
1µH
2.35A
Shielded
-
2.35A
SRN3015 Series
-
3mm x 3mm x 1.5mm
-
-
-
0.048ohm
± 30%
3mm
3mm
1.5mm
54W0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
25+
$0.388
50+
$0.365
100+
$0.341
250+
$0.322
Min: 1 / Mult: 1
1µH
3.7A
Semishielded
-
4.2A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.023ohm
± 30%
4mm
4mm
1.8mm
64X8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.695
25+
$0.695
50+
$0.695
Min: 1 / Mult: 1
1µH
18A
Shielded
-
36A
SRP1038A Series
-
11mm x 10mm x 3.8mm
-
-
-
0.0033ohm
± 20%
11mm
10mm
3.8mm
87X9926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.750
25+
$1.720
50+
$1.690
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
1µH
4A
Shielded
-
5A
WE-MAPI Series
-
3mm x 3mm x 2mm
-
-
-
0.032ohm
± 20%
3mm
3mm
2mm
1-25 of 839 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK