SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH1305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.450
25+
$2.320
50+
$2.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
28.8A
Shielded
43A
MPX Series
13.2mm x 12.5mm x 5mm
-
0.0026ohm
± 20%
13.2mm
12.5mm
5mm
06X7314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$2.040
25+
$1.880
50+
$1.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
780nH
15A
Unshielded
30A
SDR2207 Series
22mm x 15mm x 7mm
-
0.0026ohm
± 20%
22mm
15mm
7mm
65AH8462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.140
10+
$5.990
25+
$5.540
50+
$4.910
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
2.2µH
31A
Shielded
34A
MPX Series
17mm x 17.1mm x 7mm
-
0.0026ohm
± 20%
17mm
17.1mm
7mm
44AM8582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.560
10+
$7.170
25+
$6.820
50+
$6.340
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
2.2µH
29.5A
Shielded
42.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0026ohm
± 20%
11.3mm
10mm
10mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK