SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.250
25+
$3.090
50+
$2.950
100+
$2.790
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
08P2564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.260
10+
$6.140
25+
$5.970
50+
$5.800
100+
$5.610
More Pricing...
Min: 1 / Mult: 1
520nH
14A
Shielded
20A
WE-HCI Series
6.9mm x 6.9mm x 3mm
0.0037ohm
± 20%
6.9mm
6.9mm
3mm
13T9766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.740
25+
$3.670
50+
$3.600
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
10.9mm x 10mm x 9.3mm
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
65AH8394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.840
10+
$3.210
25+
$2.820
50+
$2.620
100+
$2.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
25.4A
Shielded
32A
MPXV Series
13.2mm x 12.5mm x 6.4mm
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
94AK5622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$5.640
25+
$5.480
50+
$5.310
100+
$5.130
More Pricing...
Min: 1 / Mult: 1
2.3µH
17.5A
Shielded
17A
WE-HCI
-
0.0037ohm
± 20%
13mm
12.8mm
4.7mm
27AM4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.210
25+
$2.050
50+
$1.860
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
470nH
18A
Shielded
14A
SRP5030HMT Series
-
0.0037ohm
± 20%
5.6mm
5.2mm
2.8mm
30AK7894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.030
10+
$7.530
25+
$7.320
50+
$7.090
100+
$6.730
More Pricing...
Min: 1 / Mult: 1
2.2µH
13A
Shielded
26.45A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
0.0037ohm
± 20%
8.8mm
8.3mm
6.8mm
33AH6839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
25.4A
Shielded
23A
MPX Series
13.2mm x 12.5mm x 6.4mm
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
08P2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$2.080
25+
$2.080
50+
$2.080
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0037ohm
± 20%
18.3mm
18.2mm
8.9mm
59T0260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 650 / Mult: 650
500nH
12.5A
Unshielded
24A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
51AH4983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.090
1000+
$1.960
2000+
$1.860
4000+
$1.680
6000+
$1.620
More Pricing...
Min: 250 / Mult: 250
2.2µH
25.4A
Shielded
32A
MPXV Series
13.2mm x 12.5mm x 6.4mm
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
58Y3803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.940
25+
$1.790
50+
$1.650
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
400nH
23A
Shielded
31A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
0.0037ohm
± 20%
7.3mm
6.6mm
4.8mm
59T0262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 650 / Mult: 650
1.4µH
12A
Unshielded
15A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0279

RoHS

Each
1+
$1.580
Min: 650 / Mult: 650
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
19X1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.580
25+
$2.260
50+
$2.190
100+
$2.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220nH
14.1A
Shielded
10.2A
MPLCG Series
5.5mm x 5mm x 3mm
0.0037ohm
± 20%
5.5mm
5mm
3mm
33AH6840

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
1000+
$1.860
2000+
$1.750
4000+
$1.590
6000+
$1.540
More Pricing...
Min: 250 / Mult: 250
2.2µH
25.4A
Shielded
23A
MPX Series
13.2mm x 12.5mm x 6.4mm
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK