SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.750
10+
$2.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.0045ohm
± 20%
10mm
10mm
3.8mm
07AH4059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.260
25+
$2.060
50+
$1.940
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
68AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.950
25+
$1.920
50+
$1.720
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
-
0.0045ohm
± 20%
10.8mm
10mm
5.4mm
29AK8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.990
25+
$2.740
50+
$2.490
100+
$2.240
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
22A
Shielded
24A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.0045ohm
± 20%
11mm
10mm
3.8mm
32AJ8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560nH
16.5A
Shielded
18A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.0045ohm
± 20%
7.1mm
6.6mm
2.8mm
44AM8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$4.740
25+
$4.410
50+
$4.050
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
22.3A
Shielded
18.6A
WE-XHMI Series
-
-
0.0045ohm
± 20%
6.6mm
6.4mm
6.1mm
44AM8584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.560
10+
$7.170
25+
$6.820
50+
$6.340
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
27.9A
Shielded
28A
WE-XHMI Series
-
4540 [1110 Metric]
0.0045ohm
± 20%
11.3mm
10mm
10mm
29AM7660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.936
25+
$0.893
50+
$0.846
100+
$0.820
Min: 1 / Mult: 1
560nH
16.5A
Shielded
18A
3656 Series
-
-
0.0045ohm
± 20%
7mm
6.6mm
2.8mm
29AM7677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.420
Min: 1 / Mult: 1
680nH
16.5A
Shielded
18A
3656 Series
-
-
0.0045ohm
± 20%
7mm
6.6mm
4.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK