SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.220
25+
$1.160
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33µH
14A
Shielded
25A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.005ohm
± 20%
7mm
6.6mm
1.8mm
66AH0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
21.8A
Shielded
30A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
63W1774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.990
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
-
0.005ohm
± 20%
10.9mm
10mm
6mm
06X7317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$1.990
25+
$1.840
50+
$1.720
100+
$1.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
22mm x 15mm x 7mm
0.005ohm
± 20%
22mm
15mm
7mm
78X5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.550
25+
$1.400
50+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
0.005ohm
± 20%
7.3mm
6.6mm
2.8mm
90W0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.440
25+
$1.360
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.005ohm
± 20%
7.2mm
6.5mm
4mm
58Y3790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.190
25+
$2.040
50+
$1.850
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
65AH8448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.490
10+
$5.710
25+
$5.260
50+
$4.580
100+
$3.940
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPX Series
17mm x 17.1mm x 4mm
0.005ohm
± 20%
17mm
17.1mm
4mm
75AJ2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.450
25+
$3.310
50+
$3.150
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
1.8µH
13A
Unshielded
25A
WE-PD4 Series
22mm x 15mm x 7mm
0.005ohm
± 20%
22mm
15mm
7mm
45AJ0699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
Min: 1 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
58AK2022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.670
25+
$4.310
50+
$3.920
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
1µH
14A
Shielded
15.6A
WE-PD Series
-
0.005ohm
± 20%
12mm
12mm
6mm
30AK7901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.150
25+
$7.920
50+
$7.670
100+
$7.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.005ohm
± 20%
11.6mm
10.5mm
7.9mm
06X7198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
9.5A
Unshielded
20A
SDR1307 Series
13mm x 13mm x 7mm
0.005ohm
± 20%
13mm
13mm
7mm
51AC1860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
10+
$2.470
25+
$2.310
50+
$1.920
100+
$1.540
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK