SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78X5364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
12A
Shielded
27A
SRP1038A Series
11mm x 10mm x 3.8mm
-
0.007ohm
± 20%
11mm
10mm
3.8mm
48W3881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.440
10+
$12.250
25+
$11.720
50+
$11.190
100+
$10.310
More Pricing...
Min: 1 / Mult: 1
22µH
15A
Shielded
18A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.007ohm
± 20%
22.5mm
22mm
12mm
69AH5225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.440
25+
$2.320
50+
$2.210
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.5A
Shielded
20A
WE-PD Series
12mm x 12mm x 6mm
-
0.007ohm
± 30%
12mm
12mm
6mm
88T7125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
12mm x 12mm x 4.5mm
-
0.007ohm
± 30%
12mm
12mm
4.5mm
32AJ8830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
-
0.007ohm
± 20%
16.5mm
15.5mm
12.7mm
88T7044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.770
10+
$5.690
25+
$5.530
50+
$5.360
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
13A
Shielded
15A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.007ohm
± 20%
13.2mm
12.8mm
6.2mm
38K0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.850
25+
$1.640
50+
$1.590
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
1µH
7.5A
Shielded
10A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.007ohm
± 20%
10.4mm
10.4mm
4.8mm
82T3281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.570
10+
$4.500
25+
$4.370
50+
$4.230
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
28A
WE-LHMI Series
11mm x 10mm x 3.8mm
-
0.007ohm
± 20%
11mm
10mm
3.8mm
06X7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
9.3A
Shielded
9.2A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.007ohm
± 30%
12.5mm
12.5mm
4mm
51AC1820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.510
50+
$1.430
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
0.007ohm
± 20%
11mm
10mm
3.8mm
23T1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.968
25+
$0.922
50+
$0.876
100+
$0.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
7.5A
Unshielded
9A
SDR1005 Series
12.7mm x 10mm x 5mm
-
0.007ohm
± 20%
12.7mm
10mm
5mm
75AJ2606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
Min: 1 / Mult: 1
680nH
7.2A
Semishielded
12A
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.007ohm
± 30%
6mm
6mm
4.5mm
29AM4330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.880
25+
$2.650
50+
$2.420
100+
$2.240
More Pricing...
Min: 5 / Mult: 5
470nH
13A
Shielded
11A
SRP4021HMT Series
-
-
0.007ohm
± 20%
4.2mm
4.1mm
1.9mm
02AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.687
25+
$0.677
50+
$0.620
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
1.4µH
7A
Semishielded
9A
IFSC-3232DB-01 Series
-
-
0.007ohm
± 30%
8mm
8mm
4.2mm
61AK2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.280
25+
$2.110
50+
$1.920
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.3A
Shielded
10.5A
SRR1050HA Series
-
-
0.007ohm
± 30%
10mm
10.2mm
4.8mm
95AJ6842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.2µH
9.15A
Shielded
18.08A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.007ohm
± 30%
12.5mm
12.5mm
7.5mm
08P2749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
10+
$0.640
25+
$0.640
50+
$0.640
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
1.2µH
12A
Shielded
16.6A
WE-PD Series
12mm x 12mm x 8mm
-
0.007ohm
-20% to +40%
12mm
12mm
8mm
61AC5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.527
25+
$0.527
50+
$0.527
100+
$0.527
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
0.007ohm
± 20%
11.5mm
10.3mm
4mm
61AC6038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
25+
$0.202
50+
$0.202
100+
$0.202
250+
$0.202
More Pricing...
Min: 1 / Mult: 1
240nH
13A
Shielded
23A
PA4345.XXXNLT Series
6mm x 5.4mm x 2mm
-
0.007ohm
± 20%
6mm
5.4mm
2mm
88K6794

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.775
2000+
$0.739
4000+
$0.723
6000+
$0.707
Min: 1000 / Mult: 1000
1µH
11A
Shielded
13A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
-
0.007ohm
± 20%
7.6mm
6.5mm
3.2mm
49AC1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.850
Min: 500 / Mult: 500
1.5µH
8A
Semishielded
9A
ES Series
10.1mm x 10mm x 6mm
-
0.007ohm
± 30%
10.1mm
10mm
6mm
83R8872

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.596
5000+
$0.581
10000+
$0.538
20000+
$0.501
30000+
$0.467
More Pricing...
Min: 1200 / Mult: 600
1µH
7.5A
Unshielded
9A
SDR1005 Series
12.7mm x 10mm x 5mm
-
0.007ohm
± 20%
12.7mm
10mm
5mm
41AH8786

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
2.2µH
12A
Shielded
27A
NPIM_P Series
11mm x 10mm x 3.8mm
-
0.007ohm
± 20%
11mm
10mm
3.8mm
61T9898

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.543
5000+
$0.533
10000+
$0.498
20000+
$0.468
30000+
$0.443
More Pricing...
Min: 1000 / Mult: 1000
500nH
10A
Shielded
12A
SRN8040 Series
8mm x 8mm x 4mm
-
0.007ohm
± 30%
8mm
8mm
4mm
63K3553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.971
Min: 500 / Mult: 500
1µH
7.5A
Unshielded
9A
PM3316 Series
12.7mm x 10mm x 5mm
-
0.007ohm
± 20%
12.7mm
10mm
5mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK