SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH9991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.310
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.5µH
11.9A
Shielded
-
20.1A
PCC-M0854M Series
8.5mm x 8mm x 5.4mm
-
0.0084ohm
± 20%
8.5mm
-
8mm
5.4mm
27AM4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
1.2µH
14.5A
Shielded
-
15.3A
SRP5030HMCT Series
-
-
0.0084ohm
± 20%
5.7mm
-
5.3mm
2.8mm
94AK5641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.590
25+
$2.550
50+
$2.490
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
560nH
8.5A
Shielded
-
10.8A
WE-MAPI
-
-
0.0084ohm
± 30%
4.1mm
-
4.1mm
2.1mm
85AH8378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
Min: 1 / Mult: 1
560nH
8.5A
Shielded
-
10.8A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0084ohm
± 30%
4.1mm
-
4.1mm
2.1mm
81AH9682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.550
25+
$4.470
50+
$4.370
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
4.7µH
11A
Shielded
-
27A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
0.0084ohm
± 20%
13.5mm
-
12.5mm
6.2mm
57AC7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.869
25+
$0.836
50+
$0.805
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
8.4A
-
DG8040C Series
-
8mm x 8mm x 4mm
0.0084ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
29AK8133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
17A
Shielded
-
20A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
0.0084ohm
± 20%
13.6mm
-
12.6mm
6.2mm
53W1999
Each
Pricing is unavailable. Please contact customer services.
3.9µH
9A
Shielded
-
9.9A
VLF Series
-
-
0.0084ohm
± 30%
12mm
-
11.7mm
6mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK