SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.948
25+
$0.835
50+
$0.813
100+
$0.792
250+
$0.736
More Pricing...
Min: 10 / Mult: 10
1.5µH
7.4A
-
14.2A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
0.0121ohm
± 20%
6.4mm
6mm
3mm
97AH8089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.936
25+
$0.892
50+
$0.848
100+
$0.803
More Pricing...
Min: 1 / Mult: 1
1.5µH
9A
Shielded
12A
AMDLA7030S Series
7.1mm x 6.6mm x 2.8mm
-
0.0121ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
10A
Shielded
14A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.0121ohm
± 20%
7.1mm
6.6mm
2.8mm
29AM7664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
10+
$0.915
25+
$0.875
50+
$0.830
100+
$0.805
Min: 1 / Mult: 1
1.5µH
12A
Shielded
12A
3656 Series
-
-
0.0121ohm
± 20%
7mm
6.6mm
2.8mm
03AM0675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.740
25+
$3.640
50+
$3.520
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
1.5µH
12A
Shielded
17A
WE-LHMI Series
-
-
0.0121ohm
± 20%
7.3mm
6.6mm
2.8mm
45AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
70AK2289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.320
10+
$7.160
25+
$6.760
50+
$6.470
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
20µH
10A
Shielded
12.4A
ERU16 B82559 Series
-
-
0.0121ohm
± 10%
16.5mm
17.3mm
10mm
45AK2249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.700
10+
$0.700
25+
$0.700
50+
$0.700
100+
$0.700
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
61AC5921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.446
10+
$0.446
25+
$0.446
50+
$0.446
100+
$0.446
More Pricing...
Min: 1 / Mult: 1
1.5µH
10A
Shielded
14A
PA4341.XXXANLT Series
7.1mm x 6.6mm x 2.8mm
-
0.0121ohm
± 20%
7.1mm
6.6mm
2.8mm
28AH5213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.370
25+
$2.060
50+
$2.020
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.3A
Shielded
8.8A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
0.0121ohm
± 20%
10.7mm
10mm
5.4mm
30AJ7606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.880
25+
$1.740
50+
$1.580
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
470nH
9A
Shielded
12A
SPM-LR Series
5.4mm x 5.1mm x 1.5mm
-
0.0121ohm
± 20%
5.4mm
5.1mm
1.5mm
45AK2252

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.962
4000+
$0.865
6000+
$0.833
10000+
$0.816
Min: 2000 / Mult: 2000
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2250

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.988
4000+
$0.886
6000+
$0.855
10000+
$0.836
Min: 2000 / Mult: 2000
1µH
9.8A
Shielded
10.3A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
-
0.0121ohm
± 20%
5.9mm
5.5mm
3.3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK