SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.350
25+
$3.280
50+
$3.210
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.5A
Shielded
8A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0124ohm
± 20%
8.4mm
7.9mm
7.2mm
88T7103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.550
25+
$3.420
50+
$3.280
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
8A
WE-PD Series
10mm x 10mm x 5mm
-
0.0124ohm
± 30%
10mm
10mm
5mm
13AM6463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$2.920
25+
$2.490
50+
$2.410
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
8.2µH
17.1A
Shielded
16.3A
PA2244.XXXNLT Series
-
-
0.0124ohm
± 20%
11.9mm
11mm
9.7mm
16AM5778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.250
25+
$3.770
50+
$3.410
100+
$2.970
Min: 1 / Mult: 1
1.5µH
9A
Shielded
16A
WE-LHCA Series
-
-
0.0124ohm
± 20%
6.95mm
6.6mm
2.8mm
39P9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.792
25+
$0.792
50+
$0.789
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
0.68µH
10A
Shielded
15A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.0124ohm
± 20%
5.49mm
5.18mm
2mm
40Y3247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.550
25+
$3.510
50+
$3.450
100+
$3.280
More Pricing...
Min: 5 / Mult: 5
680nH
6.8A
Shielded
14.5A
WE-LHMI Series
5.2mm x 5.2mm x 1.8mm
-
0.0124ohm
± 20%
5.2mm
5.2mm
1.8mm
61AC6040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
Min: 6000 / Mult: 3000
680nH
10A
Shielded
12.8A
PA4345.XXXNLT Series
6mm x 5.4mm x 2mm
-
0.0124ohm
± 20%
6mm
5.4mm
2mm
43AC9538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.020
25+
$1.860
50+
$1.710
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
680nH
10A
Shielded
12.8A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.0124ohm
± 20%
5.7mm
5.2mm
1.8mm
92AK5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$5.900
1000+
$5.540
Min: 900 / Mult: 900
8.2µH
17.1A
Shielded
18.3A
NPIM_Z Series
-
-
0.0124ohm
± 20%
11.9mm
11mm
9.7mm
91AK5699

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$5.900
1000+
$5.540
Min: 900 / Mult: 900
8.2µH
17.1A
Shielded
18.3A
NPIM_Z Series
-
-
0.0124ohm
± 20%
11.9mm
11mm
9.7mm
33P8058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
7.8A
Shielded
7.5A
RLF Series
-
-
0.0124ohm
± 20%
12.8mm
12.5mm
6mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK