SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
6mm x 6mm x 3mm
0.0127ohm
± 20%
6mm
6mm
3mm
80AH9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.040
25+
$2.020
50+
$1.880
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
44W4614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$6.140
25+
$5.970
50+
$5.790
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
12A
WE-HCI Series
7mm x 6.9mm x 3mm
0.0127ohm
± 20%
7mm
6.9mm
3mm
64AH3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$2.470
25+
$2.320
50+
$2.210
100+
$2.090
Min: 1 / Mult: 1
6µH
9.7A
Shielded
16A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
0.0127ohm
± 20%
13.45mm
12.6mm
5mm
51AH4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.261
10+
$0.261
25+
$0.261
50+
$0.261
100+
$0.261
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPXV Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
14AC2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
4.7µH
9.3A
Shielded
15A
HCM1A1305 Series
13.3mm x 12.2mm x 5mm
0.0127ohm
± 20%
13.3mm
12.2mm
5mm
62AC9516

RoHS

Each (Supplied on Cut Tape)
1+
$0.893
10+
$0.893
25+
$0.893
50+
$0.893
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.8µH
10.1A
Shielded
12.3A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
03AH4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.422
10+
$0.422
25+
$0.422
50+
$0.422
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
51AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
10+
$0.468
25+
$0.468
50+
$0.468
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
03AH4374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.790
25+
$1.620
50+
$1.460
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
03AH4323

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 2500 / Mult: 2500
680nH
8.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
51AH4715

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 2500 / Mult: 2500
680nH
8.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 1.8mm
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
51AH4767

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 1500 / Mult: 1500
1.5µH
10.5A
Shielded
11A
MPXV Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
38AJ1087

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.936
2000+
$0.850
4000+
$0.763
6000+
$0.736
10000+
$0.720
Min: 1500 / Mult: 1500
1.5µH
10.5A
Shielded
11A
MPEV Series
6mm x 6mm x 3mm
0.0127ohm
± 20%
6mm
6mm
3mm
67AC6897

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.100
4000+
$0.983
6000+
$0.949
10000+
$0.928
Min: 2000 / Mult: 2000
1.8µH
10.1A
Shielded
12.3A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
62AC9517

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.220
6000+
$1.180
10000+
$1.140
Min: 4000 / Mult: 2000
1.8µH
10.1A
Shielded
12.3A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
03AH4375

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.868
2000+
$0.787
4000+
$0.707
6000+
$0.682
10000+
$0.667
Min: 1500 / Mult: 1500
1.5µH
10.5A
Shielded
11A
MPX Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
53AK1665

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.577
10000+
$0.533
20000+
$0.497
30000+
$0.463
50000+
$0.443
Min: 6000 / Mult: 2000
470nH
8A
Shielded
12A
BMMA Series
-
0.0127ohm
± 20%
4.45mm
4.06mm
2mm
65AK0650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.577
Min: 6000 / Mult: 2000
470nH
8A
Shielded
12A
BMMA Series
-
0.0127ohm
± 20%
4.45mm
4.06mm
2mm
33AK4468

RoHS

Each (Supplied on Cut Tape)
500+
$1.580
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1.8µH
10.1A
Shielded
12.3A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK