SMD Power Inductors:

3 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AK5444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.910
25+
$1.760
50+
$1.610
100+
$1.450
More Pricing...
Min: 5 / Mult: 5
1µH
9A
Shielded
10.5A
SRP5020CC Series
-
-
0.0152ohm
± 20%
5.7mm
5.2mm
1.8mm
95AJ6839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.2µH
5.91A
Shielded
9.4A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.0152ohm
± 30%
12.5mm
12.5mm
6.5mm
44AM8589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.550
10+
$7.160
25+
$6.800
50+
$6.330
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
15µH
14.9A
Shielded
20.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0152ohm
± 20%
11.3mm
10mm
10mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK