SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
25+
$1.400
50+
$1.330
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
0.0176ohm
± 20%
4.4mm
4.1mm
1.2mm
01AC2444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.980
25+
$1.780
50+
$1.680
100+
$1.590
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
9.3A
Shielded
9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.0176ohm
± 20%
10.9mm
10.8mm
4.3mm
30AK7889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.520
10+
$7.030
25+
$6.830
50+
$6.620
100+
$6.270
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
11.3A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
01AC2445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$0.381
Min: 500 / Mult: 500
Min: 1 / Mult: 500
5.6µH
9.3A
Shielded
9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.0176ohm
± 20%
10.9mm
10.8mm
4.3mm
01AC2265

RoHS

Each
1+
$2.730
10+
$2.730
25+
$2.730
50+
$2.730
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
10A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
83AH7785

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.230
2000+
$1.160
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 500 / Mult: 500
5.6µH
9.3A
Shielded
9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.0176ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7784

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
1000+
$1.280
2000+
$1.210
4000+
$1.090
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
5.6µH
9.3A
Shielded
9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.0176ohm
± 20%
10.9mm
10.8mm
4.3mm
74R9288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$3.900
Min: 250 / Mult: 250
8.2µH
11.5A
Shielded
20A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.0176ohm
± 20%
17.15mm
17.15mm
4mm
27Y3485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.340
1000+
$1.290
2000+
$1.180
4000+
$1.080
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
5.6µH
9.3A
Shielded
9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.0176ohm
± 20%
10.79mm
10.16mm
4mm
56AC1054

RoHS

Each (Supplied on Cut Tape)
250+
$1.480
Min: 500 / Mult: 500
Min: 500 / Mult: 500
5.6µH
9.3A
Shielded
9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.0176ohm
± 20%
10.79mm
10.16mm
4mm
20AM5092
Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
5.6µH
9.3A
Shielded
9A
SGIHLP-48FA-8 Series
-
0.0176ohm
± 20%
12.95mm
12.19mm
6.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK