SMD Power Inductors:

84 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83T0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.090
25+
$1.070
50+
$0.981
100+
$0.893
Min: 1 / Mult: 1
6.5µH
6A
Shielded
-
8.4A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.018ohm
± 20%
12.7mm
-
12.7mm
8.5mm
85AJ5049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.280
25+
$1.240
50+
$1.210
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
8A
Shielded
-
14A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
-
0.018ohm
± 20%
7mm
-
6.6mm
1.8mm
87X9474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.850
25+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
6.3A
Shielded
-
6.5A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.018ohm
± 30%
12.5mm
-
12.5mm
6mm
29X7876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.679
10+
$0.567
25+
$0.497
50+
$0.484
100+
$0.470
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
4.1A
Shielded
-
5.4A
NRS Series
8mm x 8mm x 4mm
-
-
0.018ohm
± 30%
8mm
-
8mm
4mm
01AC4864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$0.975
50+
$0.951
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
-
4.1A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
-
0.018ohm
± 30%
7.4mm
-
7mm
4.5mm
62AJ8009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.507
25+
$0.467
50+
$0.428
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.6A
Shielded
-
6.75A
ASPI-6045T Series
6mm x 6mm x 4.5mm
-
-
0.018ohm
± 30%
6mm
-
6mm
4.5mm
45AJ0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.960
25+
$1.860
50+
$1.760
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
-
13A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
-
-
0.018ohm
± 20%
7.8mm
-
7.6mm
2.9mm
75AH8802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.270
25+
$3.210
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
3.9µH
7.05A
Shielded
-
16.1A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
-
-
0.018ohm
± 20%
12.5mm
-
12.5mm
10.5mm
44W4544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.940
25+
$1.910
50+
$1.880
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.3A
Shielded
-
4A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
-
0.018ohm
± 30%
6.8mm
-
6.8mm
2.3mm
31Y4644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$2.090
25+
$1.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
6.5A
Shielded
-
6.5A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.018ohm
± 20%
12mm
-
12mm
10mm
06X7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.1µH
6.6A
Shielded
-
7.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.018ohm
± 30%
12.5mm
-
12.5mm
7.5mm
82Y7775

RoHS

Each
1+
$2.920
10+
$2.870
25+
$2.810
50+
$2.750
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
-
9A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.018ohm
± 20%
4.1mm
-
4.1mm
2.1mm
57AC6610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.597
25+
$0.570
50+
$0.543
100+
$0.516
More Pricing...
Min: 5 / Mult: 5
150nH
-
Shielded
5.2A
6.2A
DFE201612P_D Series
-
2mm x 1.6mm x 1.2mm
-
0.018ohm
± 20%
2mm
Iron
1.6mm
1.2mm
96Y9763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.290
25+
$1.260
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.2A
Shielded
-
5.2A
SRU1063A Series
10mm x 10mm x 6.5mm
-
-
0.018ohm
± 30%
10mm
-
10mm
6.5mm
85AH8379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.680
25+
$2.640
50+
$2.580
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
1.2µH
5.8A
Shielded
-
9A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
-
0.018ohm
± 20%
4.1mm
-
4.1mm
2.1mm
75AJ2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.820
25+
$2.740
50+
$2.650
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.2A
Unshielded
-
15.8A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
-
0.018ohm
± 20%
18.54mm
-
15.24mm
7.11mm
20AM2525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.210
25+
$1.190
50+
$1.080
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
6.1µH
9.6A
Shielded
-
11A
IFDC-5050HZ Series
-
-
-
0.018ohm
± 30%
12.3mm
-
12.3mm
8mm
20AM2484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.785
25+
$0.729
50+
$0.672
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.5A
Shielded
-
-
IFDC3030EZ Series
-
-
-
0.018ohm
± 20%
7.8mm
-
7.8mm
5mm
89AK3221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.413
25+
$0.407
50+
$0.372
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
1.8µH
3.7A
Semishielded
-
7A
IFSC-2020DE-01 Series
-
-
-
0.018ohm
± 30%
6mm
-
6mm
4.5mm
19AM5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
3µH
5.2A
Shielded
-
7A
IFSC3232DB-02 Series
-
-
-
0.018ohm
± 30%
8mm
-
8mm
4.2mm
89AK3220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.413
25+
$0.407
50+
$0.372
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.7A
Semishielded
-
7A
IFSC-2020DE-01 Series
-
-
-
0.018ohm
± 30%
6mm
-
6mm
4.5mm
78AK8807

RoHS

Each
1+
$5.670
10+
$4.730
25+
$4.470
50+
$4.470
100+
$4.470
Min: 1 / Mult: 1
2.2µH
4.9A
Unshielded
-
-
TCK Series
-
-
-
0.018ohm
± 20%
4.9mm
-
4.9mm
4.2mm
20AM9214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
25+
$0.294
50+
$0.257
100+
$0.219
250+
$0.199
More Pricing...
Min: 1 / Mult: 1
240nH
5.65A
Semishielded
-
9.9A
IMSC1008AZ Series
-
-
-
0.018ohm
± 20%
2.5mm
-
2mm
1mm
25AM9590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
25+
$0.364
50+
$0.335
100+
$0.305
250+
$0.298
More Pricing...
Min: 1 / Mult: 1
240nH
6.2A
Wirewound
-
8A
MCOIL LCEN Series
-
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
-
1.6mm
1.2mm
32AM8665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.880
25+
$2.680
50+
$2.470
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.9A
Shielded
-
9.2A
DFEG7030D Series
-
-
-
0.018ohm
± 20%
7mm
-
6.6mm
3mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK