SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78X5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.880
10+
$2.520
25+
$2.260
50+
$2.250
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
23T1310

RoHS

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.940
25+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
03AM0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.380
25+
$2.310
50+
$2.220
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
680nH
6.8A
Shielded
7.4A
WE-MAPI Series
-
0.0255ohm
± 30%
3mm
3mm
1.5mm
80AK5376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.140
25+
$2.040
50+
$1.940
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
10µH
11A
Shielded
17A
SRP1245CC Series
-
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
03AM0728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.470
25+
$2.370
50+
$2.260
100+
$2.160
More Pricing...
Min: 5 / Mult: 5
3.3µH
7.1A
Shielded
8.2A
WE-XHMI Series
-
0.0255ohm
± 20%
4.3mm
4.3mm
3mm
16AM5825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$4.210
25+
$3.880
50+
$3.520
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
680nH
6.8A
Shielded
7.4A
WE-MAIA Series
-
0.0255ohm
± 30%
3mm
3mm
1.5mm
14P9673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.220
Min: 500 / Mult: 500
10µH
9A
Shielded
16A
PM13560S Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
88K6769

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.350
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
64X8671

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.380
1000+
$1.350
2000+
$1.330
3000+
$1.320
5000+
$1.300
Min: 500 / Mult: 500
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
61AC5979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.916
Min: 4000 / Mult: 500
8.2µH
8A
Shielded
12.5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0255ohm
± 20%
11.5mm
10.3mm
4mm
65AK0721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.080
Min: 1750 / Mult: 250
10µH
9A
Shielded
16A
BMMA Series
-
0.0255ohm
± 20%
13.2mm
12.9mm
5mm
54AK2681

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.280
4000+
$1.160
6000+
$1.120
10000+
$1.080
Min: 1750 / Mult: 250
10µH
9A
Shielded
16A
BMMA Series
-
0.0255ohm
± 20%
13.2mm
12.9mm
5mm
28AC3121

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.350
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK