SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.430
25+
$0.407
50+
$0.382
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Shielded
5.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.027ohm
± 20%
6mm
6mm
4.5mm
81Y6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.320
25+
$0.305
50+
$0.289
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
4.7A
DFE252012P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.027ohm
± 20%
2.5mm
2mm
1.2mm
85AJ5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
7A
Shielded
12A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.027ohm
± 20%
7mm
6.6mm
1.8mm
60AJ3869

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.320
25+
$7.270
50+
$7.120
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
-
0.027ohm
± 20%
19.1mm
19.05mm
7mm
64AH4334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.546
5000+
$0.498
Min: 3500 / Mult: 3500
1µH
4.5A
Shielded
7A
-
-
-
0.027ohm
± 20%
4.5mm
4.1mm
2.1mm
80AH9798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
250+
$0.644
500+
$0.579
1000+
$0.526
5000+
$0.481
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
-
-
-
0.027ohm
± 20%
4.5mm
4.1mm
2.1mm
96K7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.620
25+
$1.550
50+
$1.460
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
15µH
4.5A
Shielded
5.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.027ohm
± 20%
12.8mm
12.8mm
8mm
56AJ9523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.911
25+
$0.865
50+
$0.820
100+
$0.775
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
BMRx Series
4.6mm x 4.1mm x 2mm
-
0.027ohm
± 20%
4.6mm
4.1mm
2mm
87X9282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.090
25+
$1.030
50+
$0.975
100+
$0.932
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.9µH
5.2A
Unshielded
5.7A
SDE1006A Series
10mm x 9mm x 5.4mm
-
0.027ohm
± 20%
10mm
9mm
5.4mm
32AC9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.404
25+
$0.381
50+
$0.360
100+
$0.338
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.2A
Shielded
5.2A
VLS-EX Series
5mm x 5mm x 4.5mm
-
0.027ohm
± 30%
5mm
5mm
4.5mm
60AJ3868

RoHS

Date/Lot Code

Each
1+
$7.620
10+
$7.240
25+
$6.970
50+
$6.720
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
-
0.027ohm
± 20%
19.1mm
19.05mm
7mm
19AM5456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.620
25+
$0.581
50+
$0.544
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.2A
Shielded
6.9A
IFSC3232DB-02 Series
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
19AM5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.2A
Shielded
5.1A
IFSC3232DB-02 Series
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
29AM7726

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.910
25+
$1.820
50+
$1.750
100+
$1.650
Min: 1 / Mult: 1
8.2µH
8A
Shielded
9A
3656 Series
-
4540 [1110 Metric]
0.027ohm
± 20%
11.5mm
10mm
3.8mm
80AK5426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.380
25+
$1.270
50+
$1.160
100+
$1.050
250+
$0.983
More Pricing...
Min: 10 / Mult: 10
680nH
5A
Shielded
6A
SRP4012CC Series
-
-
0.027ohm
± 20%
4.45mm
4.06mm
1mm
20AM2350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.506
25+
$0.470
50+
$0.433
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.5A
Unshielded
-
IDCP2218-01 Series
-
-
0.027ohm
± 20%
5.8mm
5.2mm
4.5mm
20AM2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.210
25+
$1.190
50+
$1.080
100+
$0.975
More Pricing...
Min: 1 / Mult: 1
15µH
7.1A
Shielded
6.8A
IFDC-5050HZ Series
-
-
0.027ohm
± 20%
12.3mm
12.3mm
8mm
23AM1314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.800
25+
$4.440
50+
$4.030
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
5.6µH
7.1A
Shielded
6.8A
WE-MXGI Series
-
-
0.027ohm
± 20%
5.4mm
5.4mm
3.1mm
80AK5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.580
25+
$1.450
50+
$1.330
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
1µH
5A
Shielded
8.5A
SRP4020CC Series
-
-
0.027ohm
± 20%
4.45mm
4.06mm
1.8mm
01AM1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.928
100+
$0.820
Min: 1 / Mult: 1
1µH
-
Unshielded
4A
3627 Series
-
-
0.027ohm
± 20%
5.7mm
5mm
4.7mm
03AM0660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$3.950
25+
$3.840
50+
$3.710
100+
$3.670
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
8.5A
WE-LHMI Series
-
-
0.027ohm
± 20%
4.45mm
4.06mm
1.8mm
16AM5770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.410
10+
$8.790
25+
$7.650
50+
$7.030
100+
$6.700
Min: 1 / Mult: 1
22µH
10.9A
Shielded
17.15A
WE-LHCA Series
-
-
0.027ohm
± 20%
17.45mm
16.95mm
6.8mm
50AJ6570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.920
25+
$1.840
50+
$1.740
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.4A
Shielded
-
4900 Series
12mm x 12mm x 8mm
-
0.027ohm
-
12mm
12mm
8mm
31Y4188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.830
25+
$0.815
50+
$0.797
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.5µH
5A
Unshielded
5A
SDE0805A Series
7.8mm x 7mm x 5mm
-
0.027ohm
± 20%
7.8mm
7mm
5mm
75AH8798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.210
25+
$2.850
50+
$2.750
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
10µH
5.65A
Shielded
9.9A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
-
0.027ohm
± 20%
12.5mm
12.5mm
10.5mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK