SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
10+
$2.790
25+
$2.570
50+
$2.550
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
8A
Shielded
9A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.033ohm
± 20%
10mm
10mm
3.8mm
46T8797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.260
10+
$6.160
25+
$5.990
50+
$5.800
100+
$5.610
More Pricing...
Min: 1 / Mult: 1
10µH
3.5A
Shielded
4A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
0.033ohm
± 20%
7mm
6.9mm
4.8mm
96Y9703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.530
25+
$0.503
50+
$0.481
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
6.3µH
3.8A
Semishielded
5.9A
SRN6045TA Series
6mm x 6mm x 4.2mm
-
0.033ohm
± 20%
6mm
6mm
4.2mm
15AC9124

RoHS

Date/Lot Code

Each
1+
$0.883
10+
$0.839
25+
$0.793
50+
$0.749
100+
$0.586
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.23A
Semishielded
1.75A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.033ohm
± 20%
4mm
4mm
2.5mm
80AH9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
820nH
4.7A
Shielded
8A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.033ohm
± 20%
3.5mm
3.2mm
1.8mm
75X1105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
1µH
2.2A
Semishielded
3A
WE-LQS Series
3mm x 3mm x 1.5mm
-
0.033ohm
± 20%
3mm
3mm
1.5mm
01AC4854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.090
25+
$0.959
50+
$0.933
100+
$0.908
More Pricing...
Min: 1 / Mult: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.033ohm
± 20%
7.4mm
7mm
4.5mm
33AC0623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.315
25+
$0.298
50+
$0.281
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
680nH
-
Shielded
4.1A
DFE201612E Series
0806 [2016 Metric]
0806 [2016 Metric]
0.033ohm
± 20%
2mm
1.6mm
1.2mm
92AH3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.180
25+
$1.100
50+
$1.010
100+
$0.919
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5A
Shielded
5.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$1.760
25+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
73AJ1085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.340
25+
$1.280
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
8A
AMXLA-Q1040 Series
11mm x 10mm x 3.8mm
-
0.033ohm
± 20%
11mm
10mm
3.8mm
94AK5693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.280
25+
$3.270
50+
$3.010
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
3A
WE-PD2SR Series
-
-
0.033ohm
± 20%
7.8mm
7mm
5mm
16AM5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.250
25+
$3.770
50+
$3.410
100+
$2.970
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
9.3A
WE-LHCA Series
-
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
26AM0619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.484
25+
$0.444
50+
$0.404
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
1µH
3.6A
Wirewound
3.2A
LCXH Series
-
-
0.033ohm
± 20%
3mm
3mm
1.5mm
04P1887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
10+
$0.244
25+
$0.244
50+
$0.244
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
27T2308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
25+
$0.617
50+
$0.617
Min: 1 / Mult: 1
1µH
3.9A
Shielded
5.3A
IHLP-1212AE-11 Series
3.6mm x 3mm x 1.5mm
-
0.033ohm
± 20%
3.6mm
3mm
1.5mm
44W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.351
25+
$0.351
50+
$0.351
100+
$0.351
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
3.6A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.033ohm
± 30%
10mm
10mm
2.8mm
61AC5910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.400
25+
$0.400
50+
$0.400
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.3A
Shielded
6A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
0.033ohm
± 20%
5.7mm
5.2mm
2.8mm
41AH8892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.259
10+
$0.259
25+
$0.259
50+
$0.259
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
NPIM_B Series
6.95mm x 6.6mm x 2.8mm
-
0.033ohm
± 20%
6.95mm
6.6mm
2.8mm
61J8015

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.297
4000+
$0.287
8000+
$0.285
12000+
$0.284
Min: 2000 / Mult: 2000
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
85AH8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.490
25+
$2.450
50+
$2.390
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
3A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.033ohm
± 25%
7.8mm
7mm
5mm
63K2836

RoHS

Each (Supplied on Cut Tape)
250+
$0.783
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
1µH
3.8A
Unshielded
5.5A
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
24T8255

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.868
4000+
$0.780
6000+
$0.752
10000+
$0.736
Min: 3000 / Mult: 3000
1µH
3.9A
Shielded
5.3A
IHLP-1212AE-11 Series
3.6mm x 3mm x 1.5mm
-
0.033ohm
± 20%
3.6mm
3mm
1.5mm
61T9911

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.481
2000+
$0.463
4000+
$0.450
6000+
$0.435
10000+
$0.425
Min: 1000 / Mult: 1000
6.8µH
3.9A
Shielded
4.2A
SRN8040 Series
8mm x 8mm x 4mm
-
0.033ohm
± 30%
8mm
8mm
4mm
83R8720

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.746
2000+
$0.677
4000+
$0.609
6000+
$0.587
10000+
$0.574
Min: 1500 / Mult: 1500
1µH
3.8A
Unshielded
5.5A
PM43 Series
-
-
0.033ohm
± 20%
-
-
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK