SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM7353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$7.230
25+
$6.960
50+
$6.670
100+
$5.960
More Pricing...
Min: 1 / Mult: 1
20µH
7.1A
Shielded
8.3A
WE-XHMI Series
-
0.0341ohm
± 20%
8.8mm
8.3mm
7.8mm
38AJ1075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.352
10+
$0.352
25+
$0.352
50+
$0.352
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7A
Shielded
10.5A
MPEV Series
10mm x 10mm x 4mm
0.0341ohm
± 20%
10mm
10mm
4mm
33AH6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7A
Shielded
7.5A
MPX Series
10.8mm x 10mm x 4mm
0.0341ohm
± 20%
10.8mm
10mm
4mm
51AH4868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
10+
$0.519
25+
$0.519
50+
$0.519
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7A
Shielded
10.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0341ohm
± 20%
10.8mm
10mm
4mm
33AH6750

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
10µH
7A
Shielded
7.5A
MPX Series
10.8mm x 10mm x 4mm
0.0341ohm
± 20%
10.8mm
10mm
4mm
38AJ1099

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.270
1000+
$1.220
2000+
$1.110
4000+
$0.989
6000+
$0.955
More Pricing...
Min: 500 / Mult: 500
10µH
7A
Shielded
10.5A
MPEV Series
10mm x 10mm x 4mm
0.0341ohm
± 20%
10mm
10mm
4mm
51AH4869

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.200
2000+
$1.090
4000+
$0.975
6000+
$0.941
More Pricing...
Min: 500 / Mult: 500
10µH
7A
Shielded
10.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0341ohm
± 20%
10.8mm
10mm
4mm
29AK8021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.600
10+
$5.580
25+
$5.130
50+
$4.440
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
22µH
14.1A
Shielded
10.4A
SPM-VT-D Series
13mm x 12.5mm x 6.5mm
0.0341ohm
± 20%
13mm
12.5mm
6.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK