SMD Power Inductors:

73 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.650
250+
$0.498
500+
$0.447
1000+
$0.407
5000+
$0.371
Total:$3.25
Min: 5 / Mult: 5
Total:$65.00
Min: 100 / Mult: 5
10µH
2A
Shielded
-
-
MC SCDS Series
6.7mm x 6.7mm x 4mm
-
-
0.038ohm
± 20%
6.7mm
-
6.7mm
4mm
88T7119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.700
25+
$3.550
50+
$3.400
100+
$3.090
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
12µH
3.5A
Shielded
-
3.6A
WE-PD Series
12mm x 12mm x 4.5mm
-
-
0.038ohm
± 20%
12mm
-
12mm
4.5mm
97AH8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.140
25+
$1.060
50+
$0.976
100+
$0.893
Total:$6.95
Min: 5 / Mult: 5
2.2µH
4.5A
Shielded
-
6A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
-
-
0.038ohm
± 20%
4.4mm
-
4mm
1.8mm
08P2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.350
50+
$2.290
100+
$2.140
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
4.7µH
2.4A
Shielded
-
1.95A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
-
0.038ohm
± 30%
5.8mm
-
5.8mm
2.8mm
61J9045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.380
25+
$1.320
50+
$1.260
100+
$1.200
Total:$1.81
Min: 1 / Mult: 1
12µH
3A
Shielded
-
-
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
-
0.038ohm
± 20%
12.7mm
-
12.7mm
6.5mm
38K0125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.560
25+
$1.490
50+
$1.410
100+
$1.330
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
22µH
3.6A
Shielded
-
4.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
-
0.038ohm
± 20%
12.8mm
-
12.8mm
8mm
40Y3265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
10+
$4.510
25+
$4.430
50+
$4.330
100+
$4.000
More Pricing...
Total:$23.05
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
-
8.4A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
-
0.038ohm
± 20%
5.2mm
-
5.2mm
2.8mm
06X7756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
Total:$1.92
Min: 1 / Mult: 1
Total:$192.00
Min: 100 / Mult: 1
12µH
3.8A
Shielded
-
3.6A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
-
0.038ohm
± 20%
12.5mm
-
12.5mm
4mm
87W6048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.050
25+
$1.010
50+
$0.961
100+
$0.918
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
10µH
2A
Shielded
-
2.05A
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
-
0.038ohm
± 30%
6.8mm
-
6.8mm
3.8mm
12AC0009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.746
25+
$0.667
50+
$0.652
100+
$0.636
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
10µH
3.6A
Shielded
-
5.2A
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
-
0.038ohm
± 20%
8mm
-
8mm
5mm
96Y9756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.510
25+
$1.430
50+
$1.360
100+
$1.280
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
10µH
3.8A
Shielded
-
4A
SRU1063A Series
10mm x 10mm x 6.5mm
-
-
0.038ohm
± 30%
10mm
-
10mm
6.5mm
28AH6414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.677
25+
$0.644
50+
$0.611
100+
$0.580
More Pricing...
Total:$3.99
Min: 5 / Mult: 5
680nH
5.66A
Semishielded
-
6.75A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
-
0.038ohm
± 20%
3mm
-
3mm
1.2mm
31AJ0165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.434
25+
$0.411
50+
$0.387
100+
$0.365
More Pricing...
Total:$2.29
Min: 5 / Mult: 5
1µH
3.7A
Shielded
-
2.87A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
-
0.038ohm
± 20%
3mm
-
3mm
1.5mm
33AK4476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
Total:$1.75
Min: 1 / Mult: 1
Total:$17.50
Min: 10 / Mult: 1
3.3µH
5A
Shielded
-
8A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
-
-
0.038ohm
± 20%
5.3mm
-
5.2mm
2.8mm
62AK4250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Total:$3.86
Min: 5 / Mult: 5
680nH
5.66A
Shielded
-
6.22A
VLS-HBX Series
-
-
1212 [3030 Metric]
0.038ohm
± 20%
3mm
-
3mm
1.2mm
25AM6148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
25+
$0.589
50+
$0.538
100+
$0.487
250+
$0.463
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
0.47µH
3.6A
Multilayer
-
4.1A
LSCN Series
-
-
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
-
1.2mm
0.65mm
89AK3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.342
25+
$0.325
50+
$0.309
100+
$0.292
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
6.8µH
2.8A
Semishielded
-
3.8A
IFSC-2020DE-01 Series
-
-
-
0.038ohm
± 20%
6mm
-
6mm
4.5mm
21AM4218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.580
25+
$0.540
50+
$0.504
100+
$0.468
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
10µH
2A
Shielded
-
-
IFDC2525DZ Series
-
-
-
0.038ohm
± 20%
7mm
-
7mm
4mm
20AM2544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.150
25+
$1.100
50+
$1.040
100+
$0.982
More Pricing...
Total:$1.36
Min: 1 / Mult: 1
Total:$98.20
Min: 100 / Mult: 1
22µH
5.2A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.038ohm
± 20%
12.5mm
-
12.5mm
10mm
19AM5430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.636
25+
$0.589
50+
$0.543
100+
$0.496
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
10µH
3.6A
Shielded
-
4.1A
IFSC3232DB-02 Series
-
-
-
0.038ohm
± 20%
8mm
-
8mm
4.2mm
03AM0669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.450
10+
$4.200
25+
$4.040
50+
$3.870
100+
$3.770
More Pricing...
Total:$22.25
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
-
6.7A
WE-LHMI Series
-
-
-
0.038ohm
± 20%
5.7mm
-
5.2mm
1.8mm
29AM7691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.340
25+
$2.240
50+
$2.150
100+
$2.040
Total:$2.44
Min: 1 / Mult: 1
10µH
5.2A
Shielded
-
8A
3656 Series
-
-
3028 [7771 Metric]
0.038ohm
± 20%
7.7mm
-
7.2mm
5.2mm
44AM8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.670
25+
$2.550
50+
$2.450
100+
$2.340
More Pricing...
Total:$3.15
Min: 1 / Mult: 1
8.2µH
7.8A
Shielded
-
8.8A
WE-XHMI Series
-
-
-
0.038ohm
± 20%
6.6mm
-
6.4mm
3.1mm
80AK5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.380
25+
$1.270
50+
$1.160
100+
$1.050
More Pricing...
Total:$7.30
Min: 5 / Mult: 5
3.3µH
5A
Shielded
-
7A
SRP5030CC Series
-
-
-
0.038ohm
± 20%
5.7mm
-
5.2mm
2.8mm
54W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.610
25+
$1.540
50+
$1.450
100+
$1.370
Total:$1.86
Min: 1 / Mult: 1
5.6µH
5.5A
Shielded
-
6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.038ohm
± 20%
7.2mm
-
6.5mm
4mm
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK