SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.677
25+
$0.644
50+
$0.611
100+
$0.580
More Pricing...
Total:$3.99
Min: 5 / Mult: 5
1µH
5.13A
Shielded
6.11A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
0.047ohm
± 20%
3mm
3mm
1.2mm
40Y3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$4.240
25+
$4.140
50+
$4.050
100+
$3.740
250+
$3.470
More Pricing...
Total:$42.40
Min: 10 / Mult: 10
1µH
4A
Shielded
7.5A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
0.047ohm
± 20%
4.06mm
4.06mm
1mm
80AH9797

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.962
25+
$0.955
50+
$0.949
100+
$0.942
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
8.2µH
4A
Semishielded
3.6A
MPL-SE Series
-
-
0.047ohm
± 20%
6mm
6mm
4mm
08P2472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
1.5µH
1.75A
Shielded
1.55A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
0.047ohm
± 30%
3.8mm
3.8mm
1.65mm
75X1182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.120
25+
$2.080
50+
$2.020
100+
$1.980
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
15µH
2.6A
Semishielded
3.2A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.047ohm
± 20%
8mm
8mm
4.2mm
04P1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.070
25+
$1.010
50+
$0.943
100+
$0.879
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
15µH
3.5A
Shielded
3.2A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.047ohm
± 20%
12.5mm
12.5mm
4mm
08P2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.920
25+
$3.770
50+
$3.600
100+
$3.380
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
22µH
3.5A
Unshielded
7A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
0.047ohm
± 20%
18.54mm
15.24mm
7.11mm
55Y4245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.455
25+
$0.440
50+
$0.424
100+
$0.407
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
10µH
3.4A
Shielded
3.9A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.047ohm
± 20%
6mm
6mm
4.5mm
87X9311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
22µH
3.6A
Unshielded
6.5A
SDR1307A Series
13mm x 7mm
-
0.047ohm
± 20%
13mm
7mm
0mm
75X1145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Total:$9.90
Min: 5 / Mult: 5
6.8µH
2.4A
Semishielded
2.8A
WE-LQS Series
6mm x 6mm x 2.8mm
-
0.047ohm
± 20%
6mm
6mm
2.8mm
79X2012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.480
25+
$1.320
50+
$1.290
Total:$14.80
Min: 10 / Mult: 10
Total:$129.00
Min: 100 / Mult: 10
1µH
4A
Shielded
6A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
0.047ohm
± 20%
4.45mm
4.06mm
1mm
12X8974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.790
25+
$1.780
50+
$1.750
100+
$1.710
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
1µH
2.7A
Shielded
4.5A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.047ohm
± 20%
3mm
3mm
1.5mm
31AC7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.963
25+
$0.916
50+
$0.870
100+
$0.823
Total:$1.14
Min: 1 / Mult: 1
Total:$82.30
Min: 100 / Mult: 1
3.9µH
3.4A
Shielded
1.8A
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.047ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.963
25+
$0.916
50+
$0.870
Total:$1.14
Min: 1 / Mult: 1
Total:$87.00
Min: 100 / Mult: 1
1.5µH
3.1A
Shielded
1.6A
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
0.047ohm
± 30%
3.8mm
3.8mm
1.8mm
38AC2285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.423
4000+
$0.417
Total:$846.00
Min: 2000 / Mult: 2000
2.2µH
2.6A
Unshielded
3.9A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.047ohm
± 20%
4.5mm
4mm
3.2mm
96Y9736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.380
25+
$1.250
50+
$1.210
100+
$1.180
Total:$1.62
Min: 1 / Mult: 1
15µH
3.4A
Shielded
3.6A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.047ohm
± 30%
10mm
10.2mm
4.8mm
74AC1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
250+
$0.918
500+
$0.832
1000+
$0.762
5000+
$0.702
Total:$1.18
Min: 1 / Mult: 1
22µH
3.5A
Unshielded
-
MC BF Series
18.54mm x 15.24mm x 7.11mm
-
0.047ohm
± 20%
18.54mm
15.24mm
7.11mm
69AH3661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.325
25+
$0.308
50+
$0.291
100+
$0.275
More Pricing...
Total:$1.92
Min: 5 / Mult: 5
1µH
3.55A
Semishielded
1.95A
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.047ohm
± 20%
3mm
3mm
1mm
45AK2269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.280
Total:$1.55
Min: 1 / Mult: 1
Total:$12.80
Min: 10 / Mult: 1
3.3µH
5.2A
Shielded
6.1A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.047ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.370
25+
$1.190
50+
$1.160
Total:$1.66
Min: 1 / Mult: 1
Total:$13.70
Min: 10 / Mult: 1
3.3µH
5.2A
Shielded
6.1A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.047ohm
± 20%
5.9mm
5.5mm
3.3mm
97AK2675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
10+
$0.450
25+
$0.425
50+
$0.401
100+
$0.380
More Pricing...
Total:$2.62
Min: 5 / Mult: 5
470nH
3.2A
Shielded
3.5A
VLS-CX-1 Series
-
0806 [2016 Metric]
0.047ohm
± 20%
2mm
1.6mm
1.2mm
62AK4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Total:$3.86
Min: 5 / Mult: 5
1µH
5.13A
Shielded
5.56A
VLS-HBX Series
-
-
0.047ohm
± 20%
3mm
3mm
1.2mm
29AM7762

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.800
10+
$8.530
25+
$8.260
50+
$8.020
100+
$7.690
Total:$8.80
Min: 1 / Mult: 1
47µH
6A
Shielded
7.5A
3656 Series
-
-
0.047ohm
± 20%
18.8mm
17.3mm
7mm
61AK2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.680
25+
$1.580
50+
$1.460
100+
$1.360
More Pricing...
Total:$11.05
Min: 5 / Mult: 5
15µH
3.4A
Shielded
3.6A
SRR1050HA Series
-
-
0.047ohm
± 30%
10mm
10.2mm
4.8mm
80AK5427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.540
25+
$1.410
50+
$1.290
100+
$1.170
250+
$1.060
More Pricing...
Total:$15.40
Min: 10 / Mult: 10
1µH
4A
Shielded
6A
SRP4012CC Series
-
-
0.047ohm
± 20%
4.45mm
4.06mm
1mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK