SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
3.3µH
5A
Shielded
-
8A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
-
0.048ohm
± 20%
7mm
-
6.6mm
1.8mm
64T2364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.507
25+
$0.483
50+
$0.458
100+
$0.434
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
1µH
2.35A
Shielded
-
2.35A
SRN3015 Series
3mm x 3mm x 1.5mm
-
-
0.048ohm
± 30%
3mm
-
3mm
1.5mm
75X1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
10µH
2.45A
Semishielded
-
3.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.048ohm
± 20%
6mm
-
6mm
4.5mm
33AC0624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.581
10+
$0.527
25+
$0.484
50+
$0.435
100+
$0.392
More Pricing...
Total:$2.90
Min: 5 / Mult: 5
1µH
-
Shielded
-
3.4A
DFE201612E Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.048ohm
± 20%
2mm
-
1.6mm
1.2mm
82T3255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.810
25+
$3.800
50+
$3.570
100+
$3.320
More Pricing...
Total:$3.87
Min: 1 / Mult: 1
5.6µH
3.6A
Shielded
-
9A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
-
0.048ohm
± 20%
7.3mm
-
6.6mm
2.8mm
62X0408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.732
25+
$0.527
50+
$0.494
100+
$0.461
250+
$0.441
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
Total:$7.32
Min: 10 / Mult: 1
4.7µH
1.4A
Semishielded
-
1.4A
SRN4026 Series
4mm x 4mm x 2.5mm
-
-
0.048ohm
± 20%
4mm
-
4mm
2.5mm
64X8760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.480
25+
$1.320
50+
$1.290
Total:$1.75
Min: 1 / Mult: 1
Total:$14.80
Min: 10 / Mult: 1
5.6µH
5A
Shielded
-
9A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
-
0.048ohm
± 20%
7.3mm
-
6.6mm
2.8mm
12X8947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.960
25+
$1.940
50+
$1.850
100+
$1.740
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
470nH
3.2A
Shielded
-
5.5A
WE-MAPI Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.048ohm
± 30%
2.5mm
-
2mm
1mm
06X7186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.440
25+
$1.320
50+
$1.200
Total:$1.65
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
12µH
3.8A
Unshielded
-
8A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
-
0.048ohm
± 20%
11.1mm
-
10mm
4.8mm
82Y7779

RoHS

Each
1+
$3.180
10+
$3.120
25+
$3.070
50+
$3.010
100+
$2.810
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
-
5.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.048ohm
± 20%
4.1mm
-
4.1mm
2.1mm
67W0387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.619
25+
$0.553
50+
$0.538
100+
$0.526
250+
$0.468
More Pricing...
Total:$6.19
Min: 10 / Mult: 10
10µH
2.45A
Shielded
-
3.2A
TYS6045 Series
6mm x 6mm x 4.5mm
-
-
0.048ohm
± 20%
6mm
-
6mm
4.5mm
65AC4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
Total:$12.90
Min: 10 / Mult: 10
Total:$129.00
Min: 100 / Mult: 10
820nH
3.5A
Shielded
-
5.8A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
-
0.048ohm
± 20%
3.5mm
-
3.2mm
1mm
15AC9165

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.330
25+
$1.240
50+
$1.140
100+
$0.912
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
2.2µH
2.6A
Semishielded
-
7.6A
WE-LQSH Series
4mm x 3.7mm x 2mm
-
-
0.048ohm
± 20%
4mm
-
3.7mm
2mm
81AH9740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$3.170
25+
$3.110
50+
$3.050
100+
$2.850
More Pricing...
Total:$3.22
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
-
5.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
-
0.048ohm
± 20%
4.1mm
-
4.1mm
2.1mm
76AH5416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.487
25+
$0.431
50+
$0.364
100+
$0.311
More Pricing...
Total:$2.76
Min: 5 / Mult: 5
1µH
2.78A
Semishielded
-
2.25A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
-
-
0.048ohm
± 20%
3mm
-
3mm
1.1mm
97AH8071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
Total:$6.04
Min: 10 / Mult: 10
1µH
2.8A
Shielded
-
5A
AMDLA3010S Series
3.4mm x 3mm x 0.8mm
-
-
0.048ohm
± 20%
3.4mm
-
3mm
0.8mm
57AC6634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.324
25+
$0.285
50+
$0.284
100+
$0.284
More Pricing...
Total:$1.98
Min: 5 / Mult: 5
1µH
-
Shielded
3.1A
4.1A
DFE252010F Series
-
2.5mm x 2mm x 1mm
-
0.048ohm
± 20%
2.5mm
Iron
2mm
1mm
47AK1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.510
25+
$0.404
50+
$0.365
Total:$0.51
Min: 1 / Mult: 1
Total:$5.10
Min: 10 / Mult: 1
1µH
3.5A
Wirewound
-
4A
MCOIL LSEP Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.048ohm
± 20%
2mm
-
1.6mm
1mm
33AK7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.347
25+
$0.322
50+
$0.309
100+
$0.295
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1µH
3.7A
Shielded
-
4.5A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
-
0.048ohm
± 20%
2mm
-
1.6mm
1mm
62AK4284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.620
25+
$0.587
50+
$0.553
100+
$0.523
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
1µH
4.3A
Shielded
-
4.5A
VLS-CX-H Series
-
-
1616 [4040 Metric]
0.048ohm
± 20%
4mm
-
4mm
2mm
62AK4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.577
25+
$0.546
50+
$0.514
100+
$0.486
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
1µH
3.73A
Shielded
-
4.21A
VLS-CX-H Series
-
-
1616 [4040 Metric]
0.048ohm
± 20%
4mm
-
4mm
1.5mm
20AM2501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.882
10+
$0.765
25+
$0.710
50+
$0.653
100+
$0.596
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
8.2µH
2.9A
Shielded
-
-
IFDC3030EZ Series
-
-
-
0.048ohm
± 20%
7.8mm
-
7.8mm
5mm
29AM7689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.480
25+
$1.440
50+
$1.390
100+
$1.330
Total:$1.71
Min: 1 / Mult: 1
8.2µH
5.5A
Shielded
-
5.5A
3656 Series
-
-
-
0.048ohm
± 20%
7mm
-
6.6mm
4.8mm
49AM4726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.400
25+
$1.290
50+
$1.160
100+
$1.050
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
1µH
2.7A
Unshielded
-
4.8A
SDE0403AT Series
-
-
-
0.048ohm
± 20%
4.5mm
-
4mm
3.2mm
20AM2439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.888
25+
$0.822
50+
$0.757
100+
$0.692
More Pricing...
Total:$5.00
Min: 5 / Mult: 5
6.8µH
1.85A
Shielded
-
-
IFDC2020CZ Series
-
-
-
0.048ohm
± 30%
6mm
-
6mm
3mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK